Micro Series Energy Storage and Battery Connectors

Chogori Technologies Micro Series ruggedized outdoor/indoor harsh environmentally sealed connectors are ideal for electric bikes

Image of Chogori Technologies Micro Series Energy Storage and Battery ConnectorsThe Chogori Technologies Micro Series offers versatile pin options to support various voltage ratings, current ratings, and wire gauges, making it ideal for electric bikes. It features a quick lock, a poka-yoke design on the contact surface, a small and compact form, power and signal hybrid combination, durability both electrically and mechanically, an overmolding structure for cleanliness and flexibility, RoHS and REACH compliance, IPXX waterproof protection, and stable connections in vibrating conditions.

Features
  • Current range: 2 A (signal)
  • Wire AWG range: 24 AWG to 22 AWG (signal)
  • Voltage range: 60 V
  • Flame rating: HB
Applications
  • Robotics
  • Communication
  • Security
  • Metering

Micro Series Energy Storage and Battery Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL PLUG TO WIRE LEAD 1.64'1IC03622051706CIRC CBL PLUG TO WIRE LEAD 1.64'1000 - Immediate$6.08View Details
CIRC CBL 2POS PLUG TO WIRE 1.64'1IC03622051701CIRC CBL 2POS PLUG TO WIRE 1.64'997 - Immediate$6.36View Details
CIRC CBL 5POS PLUG TO WIRE 1.64'1IC03622051709CIRC CBL 5POS PLUG TO WIRE 1.64'993 - Immediate$7.93View Details
CIRC CBL 5POS PLUG TO WIRE 1.64'1IC03622051704CIRC CBL 5POS PLUG TO WIRE 1.64'987 - Immediate$8.71View Details
CIRC CBL PLUG TO WIRE LEAD 1.64'1IC03622051707CIRC CBL PLUG TO WIRE LEAD 1.64'1000 - Immediate$6.69View Details
CIRC CBL 3POS PLUG TO WIRE 1.64'1IC03622051702CIRC CBL 3POS PLUG TO WIRE 1.64'994 - Immediate$7.22View Details
CIRC CBL 4POS PLUG TO WIRE 1.64'1IC03622051708CIRC CBL 4POS PLUG TO WIRE 1.64'982 - Immediate$7.37View Details
CIRC CBL 4POS PLUG TO WIRE 1.64'1IC03622051703CIRC CBL 4POS PLUG TO WIRE 1.64'978 - Immediate$7.90View Details
CIRC CBL 6POS RCPT TO WIRE 1.64'1IC03622051710CIRC CBL 6POS RCPT TO WIRE 1.64'997 - Immediate$8.55View Details
CIRC CBL 6POS PLUG TO WIRE 1.64'1IC03622051705CIRC CBL 6POS PLUG TO WIRE 1.64'996 - Immediate$9.45View Details
Published: 2025-01-27