Mate 60 Series Energy Storage and Battery Connectors
Chogori Technologies Mate 60 series high-powered battery charging and discharging connectors are stable in vibrating environments
The Chogori Technologies Mate 60 series is designed for E-scooters and E-motorcycles charging and discharging. They feature various locking mechanisms, easy and smooth plug-in and out, a locking nut with lever, an audible click when the lock is engaged, IPXXB and IP67 ratings, a 3-dot design for stable connection in vibrating environments, over 3,000 mating cycles, and compliance with RoHS and REACH standards.
- Current range: 60 A + 5 A
- Wire AWG range: 14 AWG to 10 AWG (power); 22 AWG (signal)
- Voltage range: 60 V to 125 V
- IP rating: IPX7 (mated)/IP67 (mated)
- Flame rating: V-0
- Signage
- Farming automation
- E-mowers
- Batteries
- Vertical indoor farming
Mate 60 Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03622062803 | CIRC CBL 6POS PLUG TO WIRE 1.64' | 416 - Immediate | $22.97 | View Details |
![]() | ![]() | 1IC03622062804 | CIRC CBL 8POS PLUG TO WIRE 3.28' | 498 - Immediate | $28.08 | View Details |
![]() | ![]() | 1IC03622062802 | CIRC CBL 6POS PLUG TO WIRE 3.28' | 520 - Immediate | $30.01 | View Details |
![]() | ![]() | 1IC03622062806 | CIRC CBL 7POS PLUG TO WIRE 1.64' | 580 - Immediate | $25.02 | View Details |
![]() | ![]() | 1IC03622062805 | CIRC CBL 8POS PLUG RA TO WIRE | 481 - Immediate | $27.92 | View Details |
![]() | ![]() | 1IC03622062807 | CIRC CBL 8POS PLUG RA TO WIRE | 499 - Immediate | $29.17 | View Details |
![]() | ![]() | 1IC03622062801 | CIRC CBL 6POS TO WIRE 3.28' | 386 - Immediate | $30.83 | View Details |
![]() | ![]() | 1IC03622062808 | CIRC CBL 10POS PLUG TO WIRE | 600 - Immediate | $31.50 | View Details |