Large Series Energy Storage and Battery Connectors
Chogori Technologies Large series high-powered battery charging and discharging connectors feature various locking mechanisms and over 3,000 mating cycles
Chogori Technologies Large series energy storage and battery connectors provide electrical solutions for charging and discharging. They feature various locking mechanisms, an audible click when the lock is engaged, easy and smooth plug-in and out, a lock nut with wings for easier disconnecting, over 3,000 mating cycles, and compliance with RoHS and REACH standards.
- Current range: 20 A to 40 A + 3 A
- Wire AWG range:
- Power: 14 AWG to 10 AWG
- Signal: 22 AWG to 20 AWG
- Voltage range: 60 V to 600 V
- IP rating: IP67 (mated)
- Flame rating: V-0
- E-bikes
- Solar
- Drones
- Farming automation
- Vertical indoor farming
Large Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03622051501 | CIRC CBL 3POS PLUG TO WIRE 3.28' | 592 - Immediate | $21.18 | View Details |
![]() | ![]() | 1IC03622051502 | CIRC CBL 3POS PLUG TO WIRE 3.28' | 596 - Immediate | $23.35 | View Details |
![]() | ![]() | 1IC03622051505 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 499 - Immediate | $14.25 | View Details |
![]() | ![]() | 1IC03622051506 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 495 - Immediate | $13.90 | View Details |
![]() | ![]() | 1IC03622051504 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 495 - Immediate | $12.54 | View Details |
![]() | ![]() | 1IC03622051503 | CIRC CBL 3POS PLUG TO WIRE 1.64' | 499 - Immediate | $17.16 | View Details |
![]() | ![]() | 24313635-01-501 | LARGE3+13 4KEY PANEL MOUNT PCB T | 402 - Immediate | $18.60 | View Details |