KR Series Energy Storage and Battery Connectors
Chogori Technologies KR series high-powered battery charging and discharging connectors are IP67 rated when mated
The Chogori Technologies KR series is ideal for electric motorcycle charging and discharging applications, offering features such as a clicking cue when the lock is fastened, anti-vibration, heavy current handling, high reliability, and compliance with RoHS and REACH standards.
- Current range: 40 A + 2 A
- Wire AWG range: 12 AWG to 9 AWG (power); 22 AWG to 18 AWG (signal)
- Voltage range: 72 V
- IP rating: IP67 (mated)
- Flame rating: V-0
- E-Bikes
- E-Scooters
- Drones - UAV
KR Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03621112307 | CBL 8POS PLUG RA TO WIRE 3.28' | 457 - Immediate | $28.05 | View Details |
![]() | ![]() | 1IC03621112305 | CBL 8POS PLUG RA TO WIRE 3.28' | 12 - Immediate | $28.15 | View Details |