FC09 Series Energy Storage and Battery Connectors

Chogori Technologies FC09 series high-powered battery charging and discharging connectors are designed for E-scooters/E-motorcycles and swappable battery applications

Image of Chogori Technologies FC09 Series Energy Storage and Battery ConnectorsThe Chogori Technologies FC09 series features a three power plus ten signal (3+10) pin layout, 1 mm self-floating, a 6 mm NEWSOK power terminal with Chogori Technologies patented technology for high reliability and high current transmission capacity, bidirectional insertion, and is RoHS and REACH compliant. It is designed for E-scooter and E-motorcycle charging and discharging, as well as swappable battery applications.

Features
  • Current range: 40 A + 5 A
  • Wire AWG range: 12 AWG to 10 AWG
  • Voltage range: 72 V
  • IP rating: IP67 (mated)
  • Flame rating: V-0
Applications
  • Batteries
  • Swappable batteries
  • E-Motorcycles
  • E-Scooters
  • E-Mowers
  • E-Snowblowers

FC09 Series Energy Storage and Battery Connectors

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsLengthAvailable QuantityPriceView Details
CBL ASSY PLUG TO CBL 8POS 1M1IC03621112301CBL ASSY PLUG TO CBL 8POS 1MPlug to Cable83.28' (1.00m)39 - Immediate$27.50View Details
CBL ASSY SKT TO CBL 7POS 500MM1IC03621112302CBL ASSY SKT TO CBL 7POS 500MMSocket to Cable71.64' (500.00mm)490 - Immediate$34.25View Details
Published: 2025-02-07