Banga100 Series Energy Storage and Battery Connectors

Chogori Technologies high-powered battery charging and discharging connectors are IP67 rated

Image of Chogori Technologies Banga100 Series Energy Storage and Battery ConnectorsThe Chogori Technologies Banga100 series features a lock with latch, a self-locking button to prevent accidental unlocking, up to 6 signal pins, an audible click when the lock is engaged, a countersunk panel mount solution with a 90 degree cable exit to reduce overall height, and is RoHS and REACH compliant with an IPXXB protection rating. It is designed for E-scooter and E-motorcycle charging and discharging applications.

Features
  • Current range: 100 A + 5 A
  • Wire AWG range: 6 AWG to 4 AWG
  • Voltage range: 60 V to 250 V
  • IP rating: IP67 (mated)
  • Flame rating: V-0
Applications
  • E-Mower
  • Drones: UAV
  • Batteries
  • E-Motorcycle
  • E-Scooter

Banga100 Series Energy Storage and Battery Connectors

ImageManufacturer Part NumberDescriptionLengthColorAvailable QuantityPriceView Details
BANGA100 2+6 RECEPTACEL WITH CAB1IC03622052702BANGA100 2+6 RECEPTACEL WITH CAB1.64' (500.00mm)Multiple, Individual455 - Immediate$40.54View Details
BANGA100 2+6 FEMALE PLUG WITH CA1IC03622052701BANGA100 2+6 FEMALE PLUG WITH CA3.28' (1.00m)Black, Red432 - Immediate$74.74View Details
Published: 2025-01-21