Piezoelectric and Electromagnetic Sound Transducers

Challenge Electronics' broad range of transducers are available in a variety of sizes and form factors

Image of Challenge Electronics' TPSM82864A/6A 4 A/6 A Step-Down Power ModulesChallenge Electronics' piezoelectric and electromagnetic sound transducers provide a fit for many applications. These transducer units are offered in a range of sizes and form factors, a resonant frequency range of 1.5 kHz to 5.2 kHz, and a loudness range of 70 dB to 110 dB for easy design integration.

Features
  • Available in a variety of sizes and form factors
  • Resonant frequency range: 1.5 kHz to 5.2 kHz
  • Loudness range: 70 dB to 110 dB
Applications
  • Consumer electronics:
    • Battery-operated devices
    • Remote control devices
    • Handheld devices
    • Appliances
  • Security:
    • Security alarms
    • Alarm control panels
  • Medical devices:
    • Wearable monitoring devices
    • Diagnostic equipment
    • Imaging equipment
  • Point-of-sales systems:
    • Credit card terminals
    • Barcode scanners

Piezoelectric Transducers

ImageManufacturer Part NumberDescriptionVoltage RangeFrequencyTechnologyAvailable QuantityPriceView Details
BUZZER PIEZO 5V 12X12MM" W SMDCT11P-25S410-2BUZZER PIEZO 5V 12X12MM" W SMD1 ~ 25V4.1kHzPiezo4376 - Immediate$1.27View Details
BUZZER PIEZO 12V 30MM THCT30P-30T260-1XBUZZER PIEZO 12V 30MM TH1 ~ 30V2.6kHzPiezo3950 - Immediate$2.05View Details
BUZZER PIEZO 18V 31.6MM FLANGECT31P-30W520-1BUZZER PIEZO 18V 31.6MM FLANGE1 ~ 30V5.2kHzPiezo2025 - Immediate$1.78View Details
BUZZER PIEZO 30V 43MM WIRECT43P-35W300-1BUZZER PIEZO 30V 43MM WIRE1 ~ 35V3kHzPiezo718 - Immediate$2.15View Details

Electromagnetic Transducers

ImageManufacturer Part NumberDescriptionVoltage RangeFrequencyTechnologyAvailable QuantityPriceView Details
BUZZER MAGNETIC 3V 5.5X5.5MM SMDCT05E-04S310-1BUZZER MAGNETIC 3V 5.5X5.5MM SMD2.5 ~ 4.5V3.1kHzMagnetic728 - Immediate$1.88View Details
BUZZER MAGN 3V 0.12"X 0.12" SMDCT03E-04S400-1BUZZER MAGN 3V 0.12"X 0.12" SMD2 ~ 4V4kHzMagnetic1999 - Immediate$2.07View Details
BUZZER MAGNETIC 12V 25MM THCT25E-16T150-1BUZZER MAGNETIC 12V 25MM TH8 ~ 16V1.5kHzMagnetic1635 - Immediate$1.62View Details
Published: 2022-02-28