Mobile Speakers
Challenge Electronics' speakers combine a variety of speaker design styles providing hi-fidelity acoustics in a slim form-factor
Challenge Electronics' mobile speaker range incorporates next-generation mobile architecture by combining various speaker design styles enabling hi-fidelity in a slim form-factor. This is achieved by press-forming a magnet to be symmetric to the voice coil and diaphragm providing a flatter response and lower distortion.
These characteristics along with strong power handling and low resonant frequencies enable the speakers to provide crystal-clear voice and music reproduction in an IP-rated or SMT reflow-capable package.
- Consumer electronics:
- Battery-operated devices
- Remote control devices
- Handheld devices
- Appliances
- Security:
- Alarms
- Alarm control panels
- Medical devices:
- Wearable monitoring devices
- Diagnostic equipment
- Imaging equipment
- Point-of-sale (POS) systems:
- Credit card terminals
- Barcode scanners
Mobile Speakers
| Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Impedance | Efficiency - dBA | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS15-01R95-03-2X | SPEAKER 8OHM 1W TOP PORT 99DB | 950Hz | 8 Ohms | 99.00 | 0 | $1.97 | View Details |
![]() | ![]() | CS17-01P100-03-1X | SPEAKER 8OHM 1W TOP PORT 99DB | 1kHz | 8 Ohms | 99.00 | 7368 - Immediate | $1.72 | View Details |
![]() | ![]() | CS18-01P95-04-1X | SPEAKER 8OHM 1W TOP PORT 100DB | 950Hz | 8 Ohms | 100.00 | 895 - Immediate | $2.57 | View Details |
![]() | ![]() | CS18-02P110-03-1X | SPEAKER 4OHM 2W TOP PORT 104DB | 1.1kHz | 4 Ohms | 104.00 | 1137 - Immediate | $2.82 | View Details |
![]() | ![]() | CS18-01S100-05-1 | SPEAKER 8OHM 1W TOP PORT 97DB | 1kHz | 8 Ohms | 97.00 | 1550 - Immediate | $3.55 | View Details |
![]() | ![]() | CS23-01P100-03-1X | SPEAKER 8OHM 1.5W TOP PORT 103DB | 1kHz | 8 Ohms | 103.00 | 730 - Immediate | $2.83 | View Details |
![]() | ![]() | CS25-02P95-05-1X | SPEAKER 4OHM 2W TOP PORT 103DB | 950Hz | 4 Ohms | 103.00 | 576 - Immediate | $3.60 | View Details |
![]() | ![]() | CS40-01P50-04-1X | SPEAKER 8OHM 1W TOP PORT 98DB | 500Hz | 8 Ohms | 98.00 | 0 | $1.93 | View Details |