CFSH05-20L Schottky Diode
Central Semiconductor's 20 V, 0.5 A low VF Schottky diode in the ultra-miniature SOD-882L package
Central Semiconductor’s CFSH05-20L is a 20 V, 500 mA Schottky diode designed for applications where ultra-small package size and energy efficiency are prime requirements. Packaged in the SOD-882L ultra-low profile leadless case, this device provides exceptionally low forward voltage characteristics suitable for the most demanding size constrained battery powered applications.
- Current (IO= 500 mA)
- Low forward voltage drop (VF= 220 mV TYP at 10 mA)
- Low reverse current (8.0 μ A TYP at 10 V)
- Energy efficiency
- Space saving low profile package (0.4 mm MAX)
- DC-DC conversion
- Voltage clamping
- Circuit protection
- Battery power management
CFSH05-20L Schottky Diode
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CFSH05-20L TR PBFREE | DIODE SCHOTTKY 20V 500MA SOD882 | 3760 - Immediate | $0.34 | View Details |