CMP9377 Dual-Band Wi-Fi and Bluetooth® 5.0 Modules

CEL's CMP9377 delivers high-performance and low-power connectivity for a variety of connected devices

Image of CEL's CMP9377 Dual-band Wi-Fi and Bluetooth® 5.0 ModulesCEL's CMP9377 series multi-protocol connectivity modules are based on Qualcomm's QCA9377 and are designed for use in HOSTED architectures when performance matters. They offer dual-band 2.4 GHz/5 GHz Wi-Fi and Bluetooth 5.0 capabilities, making them perfect for IoT devices and infrastructure. These modules support multiple operating systems, including Linux, Android, and Windows, and come with pre-built drivers and source code.

The CMP9377 delivers high-performance and low-power connectivity for a variety of connected devices. Their support for high-speed Wi-Fi connectivity can enhance media experiences, and their optimized energy efficiency can extend battery life. The CMP9377’s STA or soft AP functionality makes them versatile for various IoT applications. The integrated CPU manages the Wi-Fi stack to minimize resource requirements on the host platform. The low-level Bluetooth stack runs onboard with a host control interface (HCI) to the host platforms running the user-selected Bluetooth stack and profile combination. All Bluetooth GAP, GATT, and BLE services are integrated.

Features
  • Wave 2 MU-MIMO Wi-Fi support
  • 802.11a/b/g/n/ac, soft AP, STA, concurrent
  • BT5.0, BT classic, GAP, SPP, HFP, A2DP, HCI, GATT
  • LINUX operating system
  • FCC, IC, and CE certified
  • Wi-Fi SDIO and USB, BT UART interfaces
  • Wi-Fi and BT coexistence
  • IoT security: WPA/WPA2-PSK, open, shared key, WEP, TKIP, AES
Applications
  • Smart homes
  • Building controls
  • Lighting and security

CMP9377 Dual-Band Wi-Fi and Bluetooth® 5.0 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT WIFI CHIP SMDCMP9377-UARF TXRX MOD BT WIFI CHIP SMD96 - Immediate$23.77View Details
RF TXRX MOD BLUETOOTH WIFISOCKETCMP9377-P-BRF TXRX MOD BLUETOOTH WIFISOCKET13 - Immediate$29.11View Details
RF TXRX MOD BT WIFI CHIP SMDCMP9377-SARF TXRX MOD BT WIFI CHIP SMD16 - Immediate$33.05View Details
RF TXRX MOD BLUETOOTH WIFISOCKETCMP9377-PRF TXRX MOD BLUETOOTH WIFISOCKET0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BLUETOOTH WIFISMDCMP9377-UC-BRF TXRX MOD BLUETOOTH WIFISMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BLUETOOTH WIFISMDCMP9377-SC-BRF TXRX MOD BLUETOOTH WIFISMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BT WIFI CHIP SMDCMP9377-SA-BRF TXRX MOD BT WIFI CHIP SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BT WIFI CHIP SMDCMP9377-UA-BRF TXRX MOD BT WIFI CHIP SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BLUETOOTH WIFISMDCMP9377-SCRF TXRX MOD BLUETOOTH WIFISMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD BLUETOOTH WIFISMDCMP9377-UCRF TXRX MOD BLUETOOTH WIFISMD0 - ImmediateSee Page for PricingView Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SDIO EVAL BOARDCMP9377-S-EVBSDIO EVAL BOARD1 - Immediate$47.65View Details
USB EVAL BOARDCMP9377-U-EVBUSB EVAL BOARD8 - Immediate$47.65View Details
Published: 2023-03-20