Type 1776 Decade Voltage Dividers

Caddock's voltage dividers offer small size, low cost, tight tolerance, low TC, and low VC

Image of Caddock Electronics' Type 1776 Decade Voltage Dividers Caddock Electronics' 1776-C68 family of compact decade voltage dividers are designed for precision 3½-, 4½-, and 5½-digit handheld and benchtop multimeters, power quality meters, and devices where precision voltage division is required. Caddock's precision decade voltage dividers are manufactured with Caddock's ultra-stable, low TC, Tetrinox® film system. The Tetrinox film system provides for the exceptional temperature stability and outstanding life stability of these precision decade voltage dividers.

These precision decade voltage dividers are available in two decade resistance configurations that are commonly used in high-accuracy, precision analog metering designs; the total resistance is 10 MΩ.

Specifications
  • Ratio TC: ±5 or ±10 ppm/°C from -40°C to +85°C, ref. to +25°C
  • Ratio tolerance: 0.05% or 0.10%
  • Voltage ratings: 1200 V from -40°C to +85°C
  • Loadlife stability: 2,000 hours at rated voltage at +85°C, ratio stability 0.005% (max.)
  • RoHS compliant
Applications
  • Benchtop and portable multimeters
  • Power quality meters
  • Panel meters

1776 Decade Voltage Dividers

ImageManufacturer Part NumberDescriptionNumber of ResistorsAvailable Quantity
RES NETWORK 5 RES MULT OHM 10SIP1776-C6815RES NETWORK 5 RES MULT OHM 10SIP51356 - ImmediateView Details
RES NETWORK 5 RES MULT OHM 10SIP1776-C681RES NETWORK 5 RES MULT OHM 10SIP5296 - ImmediateView Details
RES NETWORK 5 RES MULT OHM 10SIP1776-C68RES NETWORK 5 RES MULT OHM 10SIP5100 - ImmediateView Details
RES NETWORK 5 RES MULT OHM 12SIP1776-C48RES NETWORK 5 RES MULT OHM 12SIP550 - ImmediateView Details
RES NETWORK 5 RES MULT OHM 12SIP1776-C481RES NETWORK 5 RES MULT OHM 12SIP559 - ImmediateView Details
RES NETWORK 5 RES MULT OHM 12SIP1776-C4815RES NETWORK 5 RES MULT OHM 12SIP50 - ImmediateView Details
Published: 2013-10-09