Soft Durometer Bumpers
Sound dampening bumpers from Bumper Specialties provide a soft and quiet close for cabinet doors, drawers, and enclosures
Bumper Specialties, Inc. is proud to introduce the cabinet industry’s quietest bumper. These soft durometer (SD) sound dampening bumpers provide a soft and quiet close for any cabinet door, drawer, or enclosure. These bumper pads have been specifically engineered to provide the quietest close available for any cabinet door. They help preserve the life of the hardware by cushioning impact area and preventing loud slamming.
A very soft polyurethane material and a unique design are employed to achieve this impressive result. The physical force of the close is reduced by more than half as the cabinet door makes contact initially with the tip of the part, and then with the solid base of the bumper. This two-stage process ensures a significantly quieter close on every type of cabinet or drawer. All Bumper Specialties bumpers are made of 100% polyurethane and have no plasticizers, oils, or fillers. Bumpers are ‘kiss-cut’ on a protective release liner. Simply peel the bumper from the liner and place it anywhere protection is needed. The only color option for these parts is clear. Bumper Specialties non-skid adhesive bumper feet can also be applied to the bottom of various types of other electronics, such as audio, computer, and network equipment to prevent them from skidding and scratching.
- Manufactured in the USA
- 100% molded polyurethane
- Easy “peel-off” application, non-staining, non-skidding, and non-marring
- Superior abrasion resistance, vibration and shock dampening
- UL recognized components, RoHS and WEEE compliant
- Superb coefficient of friction and resistance to skidding; crack-resistant and resilient
- Prevents skidding and scratching on:
- Audio equipment
- Computer equipment
- Network equipment
- Cabinet doors
- Drawers
- Enclosures
Soft Durometer Bumpers
| Image | Manufacturer Part Number | Description | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BS01RSDCL05X10RP | BUMPER CYLIN .5" DIA X .14" CLR | Clear | 15100 - Immediate | $0.06 | View Details |
![]() | ![]() | BS12SDCL05X10RP | BUMPER HEMI .375" DIA X .15" CLR | Clear | 0 - Immediate | $0.04 | View Details |
![]() | ![]() | BS33SDCL05X10RP | BUMPER SPECIAL .5" X .15" CLR SO | Clear | 0 - Immediate | $0.06 | View Details |
![]() | ![]() | BS58SDCL05X10RP | BUMPER SPECIAL .5" X .2" CLR SOF | 0.200" (5.08mm) | 2150 - Immediate | $0.06 | View Details |