HDSP-561x/563x LED Displays Family

Broadcom's HDSP-561x/563x are slim font seven-segment LED displays

Image of Broadcom's LED Displays HDSP-561x/563x FamilyBroadcom's HDSP-561x/563x LED display series incorporate slim font character design that features narrow width and specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast. All devices are available as either common anode or common cathode.

Features
  • 13 mm character size
  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Choice of colors
    • HER, green, yellow, and AlGaAs red
  • Gray face for optimum on/off contrast
  • Categorized for luminous intensity

Applications

  • Portable applications

LED Displays HDSP-561x/563x Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISPLAY 7SEG 0.52" SGL RED 10DIPHDSP-561EDISPLAY 7SEG 0.52" SGL RED 10DIP1638 - Immediate$1.35View Details
DISPLAY 7SEG 0.51" SGL RED 10DIPHDSP-563CDISPLAY 7SEG 0.51" SGL RED 10DIP48 - Immediate$1.39View Details
Published: 2020-01-21