ARE1-xxxx-00000 High Power Infrared Emitting Diodes
Broadcom’s diodes are non-ESD sensitive and target various IR applications
Broadcom's ARE1-xxxx-00000 products are the latest high power infrared emitting diodes targeting various IR applications within the industrial, automotive, medical, security, telecommunication, and consumer market segments.
The ARE1-xxxx-00000 product series comes in multiple options: wavelength (850 nm and 940 nm), viewing angle (90° and 150°), and single and double stack junctions. It is packaged in an industrial standard DFN footprint and surface-mount platform, making it manufacturer friendly.
The ARE1-xxxx-00000 series are non-ESD sensitive with attached Zener diodes within the package.
Features
- MSL level
- Non-ESD sensitive
- Peak wavelength: 850 nm and 940 nm
- Viewing angle: 90° and 150°
- Compatible with industrial reflow soldering process
- Night vision, drowsiness detection
- CCTV surveillance
- Machine illumination
- Machine safety light curtains
- Iris/facial recognition
- Biometrics
- Touch screen panels
- Hand gestures sensing (HMI)/gaming
- Automotive
- Industrial, medical, and security
- Telecommunication
- Consumers
ARE1-xxxx-00000 Series Emitters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ARE1-8930-00000 | HIGH POWER IRLED, 850NM, 90DEG | 0 - Immediate | $6.74 | View Details |
![]() | ![]() | ARE1-8FD0-00000 | HIGH POWER IRLED, 850NM, 150DEG | 14 - Immediate | $3.61 | View Details |