AFBR-57B4APZC SFP Transceiver

Broadcom's AFBR-57B4APZC is a DC to 50 MBaud 850 nm multimode LC duplex SFP transceiver with conformal coating

Image of Broadcom's AFBR-57B4APZC SFP TransceiverBroadcom’s AFBR-57B4APZC SFP transceiver provides system designers the ability to implement DC to 50 MBaud data transmission over 2 km with 62.5 µm/125 µm multimode fibers. The transceiver supports an LC duplex connector, is lead-free, and RoHS compliant. Using the 2-wire serial interface defined in the SFF-8472 MSA, the AFBR-57B4APZC provides real-time information on module temperature, transmitter supply voltage, and receiver average input power. The transceiver exhibits increased robustness in harsh environments due to the conformal coating.

Features
  • Data rate support from DC to 50 MBaud
  • Single 3.3 V power supply
  • Manufactured in an ISO 9001 certified facility
  • 850 nm VCSEL transmitter
  • Link distance up to 2 km with 62.5 µm/125 µm multimode fiber
  • Low current and low power dissipation
  • Hot pluggable SFP connector
  • Compatible with SFP MSA specification
  • Class 1 FDA IEC60825-1 laser safety compliant
  • Operating temperature: -40°C to +85°C
  • Excellent EMI and EMC behavior
  • Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter
  • Integrated PIN diode and digitalizing IC with LVTTL output logic receiver
  • Harsh environment tested according to IEC 60068-2-11 and GR-63-CORE
Applications
  • Power substation automation
  • HVDC
  • Industrial networking over multimode fiber

AFBR-57B4APZC SFP Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-50MBD 850NM VCSEL SFP DMI CCAFBR-57B4APZCDC-50MBD 850NM VCSEL SFP DMI CC0 - Immediate$69.97View Details
Published: 2021-04-26