AEDT-981x Encoder Modules
Broadcom features their AEDT-981x high temperature 115°C, high resolution, 3-channel optical incremental encoder modules
Broadcom's AEDT-981x is a series of high resolution 3-channel optical incremental encoder modules designed for robust, high precision motion control applications. Building upon Broadcom's market-proven HEDS-914x series, the AEDT-981x features a built-in interpolator supporting a wide range of encoding resolution from 1,000 counts to 5,000 counts per revolution (CPR) using a code wheel of 11 mm optical radius. The module series is industrial grade with operating temperature from -40°C to +115°C.
With built-in LED brightness autoregulation, the AEDT-981x maintains an optimal encoder performance across spatial corners with low current consumption. The AEDT-981x offers a wide spatial error tolerance of 0.4 mm and code wheel gap range of ±0.15 mm, providing ease of motor shaft alignment and enhancing photo detector signal integrity.
| Features | ||
|
|
|
| Applications | ||
|
|
AEDT-981x Encoder Modules
| Image | Manufacturer Part Number | Description | Pulses per Revolution | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AEDT-9810-W00 | ENC OPTC QUAD USR SELCT TERM PIN | 2500 | 161 - Immediate | $32.44 | View Details |
![]() | ![]() | AEDT-9810-T00 | ENC OPTC QUAD USR SELCT TERM PIN | 2000 | 0 - Immediate | $19.53 | View Details |
![]() | ![]() | AEDT-9810-B00 | ENC OPTC QUAD USR SELCT TERM PIN | 1000 | 0 - Immediate | $19.53 | View Details |
![]() | ![]() | AEDT-9810-Z00 | ENC OPTC QUAD USR SELCT TERM PIN | 5000 | 200 - Immediate | $32.44 | View Details |