ACPL-350J-000E 3 A Gate Drive Optocoupler
Broadcom’s ACPL-350J-000E optocoupler features overcurrent sensing and FAULT signal
The Broadcom® ACPL-350J is a 3 A intelligent gate drive optocoupler. The high peak output current and wide operating voltage range make it ideal for driving IGBT or SiC/GaN MOSFETs directly in motor control and inverter applications.
The device features fast propagation delay with excellent timing skew performance. It provides an IGBT/MOSFET with overcurrent protection and FAULT signal for external isolated feedback. This gate drive optocoupler comes in a compact, surface-mountable SO-16 package. It provides reinforced insulation certified for safety regulations per IEC/EN/ DIN, UL, and CSA.
- 3 A maximum peak output current
- 150 ns maximum propagation delay
- Dual output drive to control turning on and off time
- Overcurrent detection with configurable soft shutdown
- FAULT signal for external isolated feedback
- Undervoltage lockout (UVLO) with hysteresis
- 100 kV/µs minimum common mode rejection (CMR) at VCM = 1500 V
- 15 V to 30 V wide operating VDD2 range
- -40°C to +105°C industrial temperature range
- 8.3 mm creepage and clearance
- Safety approval:
- UL Recognized 5000 VRMS for 1 minute
- CSA
- IEC/EN/DIN EN 60747-5-5 VIORM = 1414 VPEAK
- IGBT and SiC/GaN MOSFET gate drives
- Industrial drives and inverters
- Renewable energy inverters
- Switching power supplies
ACPL-350J-000E 3 A Gate Drive Optocoupler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-350J-000E | OPTOISO 5KV 1CH GATE DVR 16SOIC | 0 - Immediate | See Page for Pricing | View Details |