ACPL-217, -227, and -247 Industrial Plastic Phototransistors DC
Broadcom's ACPL-217, -227, and -247 DC input, single-/multi-channel half-pitch phototransistor optocoupler
The Broadcom DC input half-pitch phototransistor optocouplers contain two light-emitting diodes connected inversely parallel and optically coupled to a phototransistor(s). They are packaged in a 4-pin SO package (single-channel) and in an 8-pin SO package.
Input-output isolation voltage is rated at 3000 VRMS. Response time (tr) is 2 µs typically, while minimum current transfer ratio (CTR) is 50% at an input current of 5 mA.
- CTR: 50% (min) at IF = 5 mA, VCC = 5 V
- High input-output isolation voltage: VISO = 3000 VRMS
- tr: 2 μs (typ) at VCC = 10 V, IC = 2 mA, RL= 100 Ω
- SO package
- CMR 10 kV/μs (typical)
- Safety and regulatory approvals
- cUL
- IEC/EN/DIN EN 60747-5-5
- Options available:
- CTR ranks 0, A, B, B & D (ACPL-217)
- CTR ranks 0, B (ACPL-227)
- CTR rank 0 (ACPL-247)
- I/O interface for programmable controllers, computers
- Sequence controllers
- System appliances, measuring instruments
- Signal transmission between circuits of different potentials and impedances.
ACPL-217, -227, and -247 Series Phototransistors
| Image | Manufacturer Part Number | Description | Current Transfer Ratio (Min) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-217-500E | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 50% @ 5mA | 3µs, 3µs | 2µs, 3µs | 38621 - Immediate | $0.50 | View Details |
![]() | ![]() | ACPL-217-50AE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 80% @ 5mA | 3µs, 3µs | 2µs, 3µs | 36295 - Immediate | $0.50 | View Details |
![]() | ![]() | ACPL-217-50BE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 130% @ 5mA | 3µs, 3µs | 2µs, 3µs | 36399 - Immediate | $0.50 | View Details |
![]() | ![]() | ACPL-217-50DE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | 8720 - Immediate | $0.50 | View Details |
![]() | ![]() | ACPL-217-560E | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 50% @ 5mA | 3µs, 3µs | 2µs, 3µs | 10588 - Immediate | $0.54 | View Details |
![]() | ![]() | ACPL-217-56AE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 80% @ 5mA | 3µs, 3µs | 2µs, 3µs | 2259 - Immediate | $0.54 | View Details |
![]() | ![]() | ACPL-217-56BE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 130% @ 5mA | 3µs, 3µs | 2µs, 3µs | 79337 - Immediate | $0.54 | View Details |
![]() | ![]() | ACPL-217-56CE | OPTOISOLTR 3.75KV 1CH TRANS 4-SO | 200% @ 5mA | 3µs, 3µs | 2µs, 3µs | 54668 - Immediate | $0.57 | View Details |
![]() | ![]() | ACPL-227-500E | OPTOISOLATOR 3KV 2CH TRANS 8-SO | 50% @ 5mA | 3µs, 3µs | 2µs, 3µs | 12047 - Immediate | $0.93 | View Details |
![]() | ![]() | ACPL-227-50BE | OPTOISOLATOR 3KV 2CH TRANS 8-SO | 130% @ 5mA | 3µs, 3µs | 2µs, 3µs | 2659 - Immediate | $0.93 | View Details |
![]() | ![]() | ACPL-247-500E | OPTOISOLATOR 3KV 4CH TRANS 16-SO | 100% @ 5mA | 3µs, 3µs | 2µs, 3µs | 29781 - Immediate | $1.61 | View Details |
![]() | ![]() | ACPL-247-560E | OPTOISOLATOR 3KV 4CH TRANS 16-SO | 100% @ 5mA | 3µs, 3µs | 2µs, 3µs | 16281 - Immediate | $1.71 | View Details |