Bridgelux's Vero® SE series is a state-of-the-art COB solution with revolutionary advancements in LED integration technology. Vero® SE’s innovative light source system integrates Bridgelux’s seventh generation COB technology with poke-in wire connectivity that enables solder free installation. Vero® SE LED light sources streamline assembly processes, lower manufacturing cost, simplify luminaire design, improve light quality, and increase design flexibility.
Vero® SE poke-in connectivity simplifies manufacturing and assembly processes by eliminating the need to solder. Secondary connector and holder components are not required, allowing for rapid integration of arrays into fixtures and an efficient field replaceable solution.
Features | ||
|
|
|
Benefits | ||
|
|
Image | Manufacturer Part Number | Description | Wavelength | Current - Test | Temperature - Test | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | BXRC-27E1000-B-73-SE | LED COB VERO SE 2700K ROUND | - | 270mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-27G1000-B-73-SE | LED COB VERO SE 2700K ROUND | - | 270mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-30E1000-B-73-SE | LED COB VERO SE 3000K ROUND | - | 270mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-30G1000-B-73-SE | LED COB VERO SE 3000K ROUND | - | 270mA | 85°C | 146 - Immediate | View Details |
![]() | ![]() | BXRC-40E1000-B-73-SE | LED COB VERO SE 4000K ROUND | - | 270mA | 85°C | 38 - Immediate | View Details |
![]() | ![]() | BXRC-40G1000-B-73-SE | LED COB VERO SE 4000K ROUND | - | 270mA | 85°C | 2 - Immediate | View Details |
![]() | ![]() | BXRC-27E1000-C-73-SE | LED COB VERO SE 2700K ROUND | - | 360mA | 85°C | 40 - Immediate | View Details |
![]() | ![]() | BXRC-27G1000-C-73-SE | LED COB VERO SE 2700K ROUND | - | 360mA | 85°C | 42 - Immediate | View Details |
![]() | ![]() | BXRC-30E1000-C-73-SE | LED COB VERO SE 3000K ROUND | - | 360mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-30G1000-C-73-SE | LED COB VERO SE 3000K ROUND | - | 360mA | 85°C | 2 - Immediate | View Details |
![]() | ![]() | BXRC-40E1000-C-73-SE | LED COB VERO SE 4000K ROUND | - | 360mA | 85°C | 86 - Immediate | View Details |
![]() | ![]() | BXRC-40G1000-C-73-SE | LED COB VERO SE 4000K ROUND | - | 360mA | 85°C | 100 - Immediate | View Details |
![]() | ![]() | BXRC-27E1000-D-73-SE | LED COB VERO SE 2700K ROUND | - | 350mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-27G1000-D-73-SE | LED COB VERO SE 2700K ROUND | - | 350mA | 85°C | 16 - Immediate | View Details |
![]() | ![]() | BXRC-30E1000-D-73-SE | LED COB VERO SE 3000K ROUND | - | 350mA | 85°C | 17 - Immediate | View Details |
![]() | ![]() | BXRC-30G1000-D-73-SE | LED COB VERO SE 3000K ROUND | - | 350mA | 85°C | 702 - Immediate | View Details |
![]() | ![]() | BXRC-35A1001-D-73-SE | LED COB VERO SE 3500K ROUND | - | 350mA | 85°C | 0 | View Details |
![]() | ![]() | BXRC-35E1000-D-73-SE | LED COB VERO SE 3500K ROUND | - | 350mA | 85°C | 89 - Immediate | View Details |
![]() | ![]() | BXRC-40E1000-D-73-SE | LED COB VERO SE 4000K ROUND | - | 350mA | 85°C | 279 - Immediate | View Details |
![]() | ![]() | BXRC-40G1000-D-73-SE | LED COB VERO SE 4000K ROUND | - | 350mA | 85°C | 95 - Immediate | View Details |