SmartPower Safety 3 W to 22 W Flyback Transformers

Bourns' transformers feature an E16/5 or E20/6 power-ferrite core shape with a high clearance and creepage distance

Image of Bourns' SmartPower Safety 3 W to 22 W Flyback Transformers Bourns' SmartPower safety 3 W to 22 W flyback transformers can transfer up to 22 W and are optimized for a working frequency of 132 kHz. The transformer offers two outputs with reinforced insulation for individual operation, parallel, or in-series connection, and includes one bias winding for controller feedback.

The input voltage range varies from 85 VAC to 265 VAC with an operating temperature range of -25°C to +125°C. The SmartPower safety transformers are based on a standard E16/5 or E20/6 power-ferrite-core shape with a high clearance and high creepage distance coil construction designed for various silicon controller families. The transformers are VDE-approved.

E 16/5 platform selector guide

Image of Bourns' E 16/5 Platform (click to enlarge)

E 20/6 platform selector guide

Image of Bourns' E 20/6 Platform (click to enlarge)

Features
  • Compliance with EN 62368, EN 60335, and EN61558 standards
  • Reinforced insulation: 400 V working voltage
  • Operating temperature range: -25°C to +125°C
  • VDE-approved
Applications
  • Reinforced safety insulation for switched-mode power supplies (SMPS)
  • SMPS based on semiconductors from various AC/DC conversion silicon manufacturers

SmartPower Safety 3 W to 22 W Flyback Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK 3.9MH TH063929XFMR FLYBACK 3.9MH TH240 - Immediate$3.32View Details
XFMR FLYBACK TH063932XFMR FLYBACK TH3876 - Immediate$2.65View Details
XFMR FLYBACK TH093830XFMR FLYBACK TH0 - Immediate$3.50View Details
XFMR FLYBACK 890UH TH063934XFMR FLYBACK 890UH TH3795 - Immediate$3.43View Details
XFMR FLYBACK 940UH TH094929XFMR FLYBACK 940UH TH2153 - Immediate$3.21View Details
XFMR FLYBACK TH094931XFMR FLYBACK TH221 - Immediate$4.53View Details
XFMR FLYBACK TH094932XFMR FLYBACK TH0 - Immediate$2.77View Details
Published: 2023-06-30