Model PVG3 Series SMD Sealed Type Single-Turn Trimming Potentiometer

Bourns' model PVG3 series SMD potentiometer features high heat resistance for high temperature peak reflow soldering

Image of Bourns' Single-Turn Trimming PotentiometerBourns announces the model PVG3 series 3 mm SMD sealed type single-turn trimming potentiometer. This model comes in two different pin styles, J-hook (model PVG3A) and gull-wing (model PVG3G). This series is RoHS-compliant and can operate from -55°C to 125°C. It has a power rating of 0.25 W at 70°C. The rotational life for this trimmer is specified at 50 cycles. The model PVG3 series is a 3 mm SMD trimmer. Models PVG3A and PVG3G are sealed and are designed to have high heat resistance performance for high temperature peak reflow soldering which protects the product during the manufacturing process. These features make the trimmer products well suited for small sensors, printers/copiers, optical transceiver modules, and compact power supplies.

Features
  • Two different pin styles: J-hook and gull-wing
  • Sealed to withstand standard wash processing
  • High peak temperature for soldering profile
  • RoHS-compliant
Applications
  • Small sensors
  • Printers
  • Copiers
  • Optical transceiver modules
  • Corner sensors
  • Compact power supplies

Single-Turn Trimming Potentiometer

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
TRIMMER 200KOHM 0.25W J LEAD TOPPVG3A204C01R00TRIMMER 200KOHM 0.25W J LEAD TOP±20%23571 - Immediate$0.92View Details
TRIMMER 50K OHM 0.25W J LEAD TOPPVG3A503C01R00TRIMMER 50K OHM 0.25W J LEAD TOP±20%1727 - Immediate$0.92View Details
TRIMMER 50 OHM 0.25W J LEAD TOPPVG3A500C01R00TRIMMER 50 OHM 0.25W J LEAD TOP±20%868 - Immediate$0.92View Details
Published: 2017-02-01