PWR247T-100 Series High Power Resistors
Bourns' PWR247T-100 series high power resistors feature TO-247 housing
Bourns' AEC-Q200 compliant, high power, thick film resistor series, model PWR247T-100, come in a compact TO-247 package and use thick film on ceramic technology, which has the advantage of having low inductance and the ability to absorb power up to 100 W when properly mounted to a heat sink. Bourns offers a broad range of PWR high power resistor series with DPAK, D2PAK, TO-220, and TO-247 packages.
The Bourns model PWR247T-100 through-hole mount, radial-leaded resistor series has a wide resistance value range from 50 mΩ to 1 MΩ and is available in 1% and 5% tolerance options.
Bourns' model PWR247T-100 is made with a thick film resistive element on a white alumina ceramic substrate for contact with a heat sink which is electrically isolated from the resistive element. This product is ideal for current limiting, current measurement, and capacitor discharge. It can be designed into industrial and telecom applications such as test and measurement equipment, motor drivers, rectifiers, and power supplies.
This family complements the other circuit conditioning components that Bourns offers such as power inductors, rectifier diodes, and Zener diodes.
| Features | ||
|
|
|
| Applications | ||
|
|
PWR247T-100 Series High Power Resistors
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PWR247T-100-1R00J | RES 1 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-2R00J | RES 2 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-3R30J | RES 3.3 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-10R0J | RES 10 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-15R0J | RES 15 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-20R0J | RES 20 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-47R0J | RES 47 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-1000J | RES 100 OHM 5% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-1R00F | RES 1 OHM 1% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PWR247T-100-2R00F | RES 2 OHM 1% 100W TO247 | 100W | 0 - Immediate | See Page for Pricing | View Details |