SM13072APEL Series Transformers
Bourns offers their SM13072APEL series LAN 10/100 Base-T transformer for use where higher reliability is required
Bourns introduces an additional LAN transformer: the SM13072APEL. It is an IEEE 802.3 compatible, single-port, and potted construction LAN 10 / 100 Base-T impedance matching / isolation transformer module. It includes common mode chokes for noise attenuation for Ethernet applications. This model is an AEC-Q200 qualified component and is suitable for automotive infotainment applications and other market segments where higher reliability is required. This LAN transformer offers 1.5 kVRMS isolation voltage and an extended operating temperature range of -40°C to +125°C.
| Features | Applications | |
|
|
LAN 10/100 Base-T Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM13072APEL | LAN 10/100 BASE T XFORMER AECQ + | 0 - Immediate | $2.77 | View Details |