MF-PSML Series Low Ohmic Resettable Fuses

Bourns' MF-PSML series of Multifuse® polymer PTC resettable fuses for overcurrent and overtemperature protection

Image of Bourns' MF-PSML Series of Multifuse Polymer PTC Resettable FusesBourns introduces the model MF-PSML series of Multifuse polymer PTC resettable fuses. These 0805 (2012 metric) size surface mount devices are among Bourns’ smallest size resettable fuses to use Bourns’ low ohmic PTC material.

The MF-PSML series has post trip resistance values as low as 25 mOhms and initial resistance values as low as 3 mOhms. Such low resistance values are also helping to boost the current carrying capability of these new devices. Using Model MF-PSML350-2, Bourns can now achieve a 3.5 A Ihold in a 0805 package.

The primary applications for these products are PC motherboard port protection, USB memory modules, and wearable devices. These devices have been designed to protect against both overcurrent and overtemperature events up to rated limits within the applications.

Features
  • Small footprint size (0805) and low profile for space-constrained mobile applications
  • Ultra-low resistance
  • Symmetrical design
  • Surface mount packaging for automated assembly
  • RoHS compliant and halogen-free
Applications
   
  • USB port protection: USB 2.0, 3.0, and OTG
  • HDMI 1.4 source protection
  • PC motherboards: plug and play protection
  • Mobile phones: battery and port protection
 
  • PDAs/digital cameras
  • Bluetooth earphone power protection
  • Game console port protection
Published: 2017-08-14