High-Power PPTC Resettable Fuses - MF-LSMF Series

Bourns' high-power 2920 size surface-mount PPTC resettable fuses expand the hold current range from 0.75 A ~ 6.0 A

Image of Bourns MF-LSMF Series High Power PPTC Resettable FusesBourns' Multifuse® product line expands its model MF-LSMF series high-power surface-mount polymeric positive temperature coefficient (PPTC) resettable fuses. These models expand the hold current range from 0.75 A ~ 6.0 A with maximum voltages of 6 VDC ~ 60 VDC and 20 additional options available.

The MF-LSMF family utilizes Bourns’ innovative freeXpansion™ design to increase the performance of the resettable fuse with higher hold currents (Ihold), higher voltages (Vmax), improved resistance stability, and smaller footprints. The primary applications for these products include Li-ion battery packs, low voltage telecom equipment, motherboards, and portable consumer electronics protection. These devices have been designed to protect against both overcurrent and overtemperature events within the designated product specifications.

Features
  • Multifuse freeXpansion™ design
  • Higher voltage (Vmax): up to 60 VDC
  • Higher current (Ihold): up to 6 A
  • Footprint: 2,920 mm (7,451 mils) package
  • RoHS compliant and halogen-free
Applications
  • Overcurrent and thermal protection for:
    • Low voltage telecom equipment
    • Li-ion battery pack charging
    • PC motherboards
    • Game consoles
    • Portable consumer electronics

MF-LSMF Series High-Power PPTC Resettable Fuses

ImageManufacturer Part NumberDescriptionCurrent - Hold (Ih) (Max)Current - Trip (It)Available QuantityPriceView Details
PTC RESET FUSE 33V 1.85A 2920MF-LSMF185/33X-2PTC RESET FUSE 33V 1.85A 29201.85 A3.7 A19036 - Immediate$0.85View Details
PTC RESET FUSE 24V 3A 2920MF-LSMF300/24X-2PTC RESET FUSE 24V 3A 29203 A5.2 A72569 - Immediate$0.97View Details
PTC RESET FUSE 6V 3A 2920MF-LSMF300X-2PTC RESET FUSE 6V 3A 29203 A5 A155 - Immediate$0.85View Details
PTC RESET FUSE 24V 2.6A 2920MF-LSMF260X-2PTC RESET FUSE 24V 2.6A 29202.6 A5.2 A12590 - Immediate$0.85View Details
2920 RESETTABLE SMD PPTC 2.0A/24MF-LSMF200/24X-22920 RESETTABLE SMD PPTC 2.0A/242 A-40°C ~ 85°C1650 - Immediate$0.74View Details
2920 RESETTABLE SMD PPTC 4.0A/16MF-LSMF400/16X-22920 RESETTABLE SMD PPTC 4.0A/164 A-40°C ~ 85°C5233 - Immediate$1.47View Details
2920 RESETTABLE SMD PPTC 2.6A/16MF-LSMF260/16X-22920 RESETTABLE SMD PPTC 2.6A/162.6 A-40°C ~ 85°C2970 - Immediate$0.72View Details
2920 RESETTABLE SMD PPTC 0.75A/3MF-LSMF075X-22920 RESETTABLE SMD PPTC 0.75A/3750 A-40°C ~ 85°C9303 - Immediate$0.61View Details
2920 RESETTABLE SMD PPTC 3.3A/24MF-LSMF330/24X-22920 RESETTABLE SMD PPTC 3.3A/243.3 A-40°C ~ 85°C3667 - Immediate$1.47View Details
2920 RESETTABLE SMD PPTC 3.3A/16MF-LSMF330/16X-22920 RESETTABLE SMD PPTC 3.3A/163.3 A-40°C ~ 85°C2883 - Immediate$0.97View Details
2920 RESETTABLE SMD PPTC 1.25A/3MF-LSMF125/33X-22920 RESETTABLE SMD PPTC 1.25A/31.25 A-40°C ~ 85°C4432 - Immediate$0.67View Details
2920 RESETTABLE SMD PPTC 2.6A/6VMF-LSMF260/6X-22920 RESETTABLE SMD PPTC 2.6A/6V2.6 A-40°C ~ 85°C2985 - Immediate$0.67View Details
2920 RESETTABLE SMD PPTC 3.0A/16MF-LSMF300/16X-22920 RESETTABLE SMD PPTC 3.0A/163 A-40°C ~ 85°C4271 - Immediate$0.90View Details
2920 RESETTABLE SMD PPTC 6.0A/12MF-LSMF600/12X-22920 RESETTABLE SMD PPTC 6.0A/126 A-40°C ~ 85°C2519 - Immediate$0.97View Details
2920 RESETTABLE SMD PPTC 1.1A/33MF-LSMF110X-22920 RESETTABLE SMD PPTC 1.1A/331.1 A-40°C ~ 85°C10057 - Immediate$0.56View Details
2920 RESETTABLE SMD PPTC 1.85/24MF-LSMF185/24X-22920 RESETTABLE SMD PPTC 1.85/241.85 A-40°C ~ 85°C263 - Immediate$0.79View Details
2920 RESETTABLE SMD PPTC 1.5A/15MF-LSMF150X-22920 RESETTABLE SMD PPTC 1.5A/151.5 A-40°C ~ 85°C1958 - Immediate$0.61View Details
2920 RESETTABLE SMD PPTC 3.3A/12MF-LSMF330/12X-22920 RESETTABLE SMD PPTC 3.3A/123.3 A-40°C ~ 85°C1680 - Immediate$0.85View Details
2920 RESETTABLE SMD PPTC 5.0A/16MF-LSMF500/16X-22920 RESETTABLE SMD PPTC 5.0A/165 A-40°C ~ 85°C1764 - Immediate$1.47View Details
Published: 2022-03-30