MF-FSML/X Series PPTC Resettable Fuses

Bourns' resettable fuses are low resistance PPTC resettable fuses in a tiny 0603 package

Image of Bourns' MF-FSML/X Series PPTC Resettable Fuse Bourns expands its Multifuse® product line with 8 V and 6 V rated model MF-FSML/X series of low resistance surface mount polymer positive temperature coefficient (PPTC) resettable fuses. This series includes Ihold current ratings from 0.35 A to 1.75 A at the 8 V maximum rated voltage and Ihold current ratings from 2.0 A to 3.0 A at the 6 V maximum rated voltage.

Bourns’ low resistance conductive materials used in this series have post-trip resistance values as low as 0.05 Ω and initial resistance values as low as 0.003 Ω. Such low resistance values help boost the current-carrying capability of the devices. The Bourns model MF-FSML300/6-2 offers an industry-leading 3.0 A Ihold at 6 VDC in a tiny 0603 package. These devices have been designed to protect against both overcurrent and overtemperature events within the designated specifications.

The model MF-FSML/X series utilizes Bourns’ innovative freeXpansion™ design that increases the performance of the resettable fuse with higher hold currents (Ihold), higher maximum voltage ratings (Vmax), improved resistance stability, and smaller footprints. These products are RoHS compliant and UL/TUV recognized for safety requirements. They are produced in Bourns’ IATF16949-certified facility in Xiamen, China.

Features
  • Surface mount packaging for automated assembly
  • 0603 footprint size and low profile for space-constrained mobile applications
  • Ultra-low resistance, quick response
  • RoHS compliant and halogen-free
  • Agency recognitions: cUL, cURus, and TUV
Applications
  • Thermal protection for wearables, Li-ion, and polymer battery packs
  • Plug-and-play protection for PC motherboards
  • Battery and charging protection for mobile phones and PDAs/digital cameras
  • HDMI 1.4 source protection
  • Gaming console port protection

MF-FSML/X Series PPTC Resettable Fuses

ImageManufacturer Part NumberDescriptionTime to TripResistance - Initial (Ri) (Min)Resistance - Post Trip (R1) (Max)Available QuantityPriceView Details
PTC RESET FUSE 8V 350MA 0603MF-FSML035/8-2PTC RESET FUSE 8V 350MA 060310 ms80 mOhms1 Ohms4899 - Immediate$1.05View Details
PTC RESET FUSE 8V 500MA 0603MF-FSML050/8-2PTC RESET FUSE 8V 500MA 060360 ms60 mOhms500 mOhms151 - Immediate$0.52View Details
PTC RESET FUSE 8V 750MA 0603MF-FSML075/8-2PTC RESET FUSE 8V 750MA 06031 s50 mOhms250 mOhms18208 - Immediate$1.05View Details
PTC RESET FUSE 8V 1A 0603MF-FSML100/8-2PTC RESET FUSE 8V 1A 06032 s40 mOhms220 mOhms6623 - Immediate$0.54View Details
PTC RESET FUSE 8V 1.25A 0603MF-FSML125/8-2PTC RESET FUSE 8V 1.25A 06033 s20 mOhms180 mOhms4635 - Immediate$1.05View Details
PTC RESET FUSE 8V 1.5A 0603MF-FSML150/8-2PTC RESET FUSE 8V 1.5A 06034 s10 mOhms120 mOhms4171 - Immediate$1.05View Details
PTC RESET FUSE 8V 1.75A 0603MF-FSML175/8-2PTC RESET FUSE 8V 1.75A 06035 s8 mOhms70 mOhms2724 - Immediate$1.05View Details
PTC RESET FUSE 6V 2A 0603MF-FSML200/6-2PTC RESET FUSE 6V 2A 06035 s6 mOhms65 mOhms1751 - Immediate$1.08View Details
PTC RESET FUSE 6V 2.5A 0603MF-FSML250/6-2PTC RESET FUSE 6V 2.5A 06035 s3.5 mOhms60 mOhms10182 - Immediate$1.12View Details
PTC RESET FUSE 6V 2.6A 0603MF-FSML260/6-2PTC RESET FUSE 6V 2.6A 06035 s3 mOhms55 mOhms0 - Immediate$1.17View Details
PTC RESET FUSE 6V 3A 0603MF-FSML300/6-2PTC RESET FUSE 6V 3A 06035 s3 mOhms50 mOhms18549 - Immediate$0.58View Details
Published: 2019-06-07