Metal Oxide Varistors
Bourns, Inc. offers their 7, 10, 14, and 20 mm, radial-leaded, metal oxide MOV series of varistor devices
Bourns MOV product portfolio offers 7, 10, 14, and 20 mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
MOV-07
The MOV-07DxxxK series of 7 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 820 V and VRMS voltages from 11 V to 510 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
MOV-10
The MOV-10DxxxK series of 10 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 820 V and VRMS voltages from 11 V to 510 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
MOV-14
The MOV-14DxxxK series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
MOV-20
The MOV-20DxxxK series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and VRMS voltages from 11 V to 1100 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
MOV-07
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOV-07D121KTR | VARISTOR 120V 1.2KA DISC 7MM | 108 V | 120 V | 1867 - Immediate | $0.12 | View Details |
![]() | ![]() | MOV-07D201KTR | VARISTOR 200V 1.2KA DISC 7MM | 185 V | 200 V | 2894 - Immediate | $0.10 | View Details |
MOV-10
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOV-10D121KTR | VARISTOR 120V 2.5KA DISC 10MM | 108 V | 120 V | 1882 - Immediate | $0.17 | View Details |
![]() | ![]() | MOV-10D201KTR | VARISTOR 200V 2.5KA DISC 10MM | 185 V | 200 V | 37170 - Immediate | $0.15 | View Details |
MOV-14
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOV-14D220K | VARISTOR 22V 1KA DISC 14MM | 20 V | 22 V | 0 - Immediate | $0.27 | View Details |
![]() | ![]() | MOV-14D181K | VARISTOR 180V 4.5KA DISC 14MM | 162 V | 180 V | 2251 - Immediate | $0.19 | View Details |
MOV-20
| Image | Manufacturer Part Number | Description | Varistor Voltage (Min) | Varistor Voltage (Typ) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MOV-20D470K | VARISTOR 47V 2KA DISC 20MM | 42 V | 47 V | 1739 - Immediate | $0.55 | View Details |
![]() | ![]() | MOV-20D241K | VARISTOR 240V 6.5KA DISC 20MM | 216 V | 240 V | 494 - Immediate | $0.40 | View Details |