DC Surge Protective Devices - 1320 Series
Bourns offers their 1320 series of DC surge protection devices
The Bourns® 1320 Series DC Power SPD is a DIN Rail mountable SPD designed to protect systems operating at 48, 75, and 110 VDC. The 1320 Series has a maximum discharge current rating of up to 40 kA (8/20 μs) and is recognized per UL 1449 3rd edition and IEC 61643-1.
The 1320 features matched high energy MOV, internal thermal disconnects, status indicator, replaceable modular design, DIN Rail compatible base, remote signaling capability, and RoHS compliant.
1320 Series
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | 1320-S-24 | SPD TYPE 2/TYP 4 38V MCOV 1 POLE | 46 - Immediate | View Details |
![]() | ![]() | 1320-S-110 | SPD TYPE 2/TYPE 4 150VDC MCOV | 73 - Immediate | View Details |
![]() | ![]() | 1320-S-48 | SPD TYP 2/TYP 4 65VDC MCOV 2POLE | 0 - Immediate | View Details |
![]() | ![]() | 1320-S-75 | SPD TYPE 2/TYPE 4 100VDC MCOV | 0 - Immediate | View Details |