AEC-Q200 Compliant Thick Film Chip Resistors - Model CRxxxxA Series
Bourns' model CRxxxxA AEC-Q200 compliant chip resistor series designed for general purpose applications
Bourns' model CRxxxxA AEC-Q200 compliant chip resistor series is available in eight different footprints from small 0201 (0603 metric) up to 2512 (6431 metric) and offers rated power from 0.05 watt to 1 watt. The model CRxxxxA series has a wide resistance range from 1 ohm to 20 megohms and is designed for general purpose applications.
These resistors use a thick film element printed onto a ceramic substrate and complement the other circuit conditioning components that Bourns offers such as power inductors and rectifier diodes.
Model CRxxxxA Series
| Image | Manufacturer Part Number | Description | Power (Watts) | Composition | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CR0201AFW-1000GLF | RES 100 OHM 1% 1/20W 0201 | 0.05W, 1/20W | Thick Film | Automotive AEC-Q200 | 23321 - Immediate | $0.07 | View Details |
![]() | ![]() | CR0201AFW-1001GLF | RES 1K OHM 1% 1/20W 0201 | 0.05W, 1/20W | Thick Film | Automotive AEC-Q200 | 592 - Immediate | $0.07 | View Details |
![]() | ![]() | CR0201AJ/-000GLF | RES 0 OHM JUMPER 1/20W 0201 | - | Thick Film | Automotive AEC-Q200 | 54040 - Immediate | $0.07 | View Details |
![]() | ![]() | CR0201AJW-103GLF | RES 10K OHM 5% 1/20W 0201 | 0.05W, 1/20W | Thick Film | Automotive AEC-Q200 | 53682 - Immediate | $0.07 | View Details |
![]() | ![]() | CR0402AFX-1001GLF | RES 1K OHM 1% 1/16W 0402 | 0.063W, 1/16W | Thick Film | Automotive AEC-Q200 | 76971 - Immediate | $0.07 | View Details |