AeroZero Tape High-Temperature Polyimide Aerogel Thermal Insulation Tape
Blueshift's 2-in-1 high-temperature-rated tape provides a thermal barrier/protection for parts in demanding applications
Blueshift's AeroZero Tape is versatile, high performing, and combines the properties of aerogel and polyimide polymer into a thin, flexible, and easy-to-use adhesive tape. The key is in the unique and patented structured-air technology, AeroZero® polyimide aerogel layer, which provides superb thermal insulation and broad temperature stability within a weight- and space-saving design. This high-temperature and fire-retardant tape technology protects components in the most demanding applications including aerospace rockets during launches and re-entry, automobiles and race cars, as well as smaller electronic devices enabling rocket-fast performance and long-lasting efficiency.
AeroZero Tape is laminated with a thin high-performance silicone adhesive for easy peel-and-stick application providing a strong bond to various substrates. The tape is also available with a graphite or polyimide film-facing layer for additional performance attributes. AeroZero Tape can be split into multiple widths and cut to varying lengths to support the design needs of the application.
- Protects sensitive components from excessive heat and extreme temperature swings
- Excellent thermal insulation value, very low thermal conductivity and diffusivity, and a broad operating temperature range
- Thin, lightweight, and low density with high mechanical strength
- Very low dielectric constant (RF transparent, 0.004 at 10 GHz)
- Electrically non-conductive
- Good chemical resistance
- Flame-retardant rated (UL94 VTM-0)
- Easy peel-and-stick provides a strong bond to surfaces including plastic, carbon fiber, glass, and metal
- Flexible, easy to cut to shape and apply on flat and curved surfaces
- Aerospace and defense:
- Hot-spot elimination in rockets, supersonic munitions, and aircrafts
- Thermal insulation protection for exterior aero surfaces and sensitive interior components
- Minimizes overheating during takeoff and re-entry
- Electronics and communications equipment:
- Protects cables, antennas, and specialty electronics in hypersonic aircrafts, missiles, rockets, and communications equipment from extreme heat swings
- Cable wraps
- Controls heat flow within confined spaces
- Manages heat generated by components in the device
- Protects the human body from absorbing excessive heat
- Hot-spot mitigation around chassis, exhaust, engine bays, and braking areas