Model 1673 Power Supply
Triple output, quad display DC power supply from B&K Precision
B&K Precision model 1673 is a quad display, triple output DC regulated power supply that provides one fixed output (5 V/3 A) and two variable outputs (0–32 V/0–6 A ratings). The four displays allow the user to continuously monitor the voltage and current values of the two main outputs. The variable outputs can work independently, in series tracking, or parallel mode.
Features
- Independent control of voltage and current for variable output
- CV/CC operation
- Separate, 3-digit displays for voltage (green) and current (red) for both variable outputs
- LED indication for CV (green) and CC (red) modes
- Overload indication LED for fixed output
- Series tracking and parallel mode operation for triple output unit
- Output terminals are banana style (not binding posts)
- 399 W of power
Model 1673 Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Supply | Number of Outputs | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1673 | PWR SUPPLY 0-32V 0-6A TRIPLEOUT | 115VAC, 230VAC | 3 | 18 - Immediate | $837.34 | View Details |