9800 Series Programmable AC Power Sources
B&K Precision features their 9800 series programmable AC sources and measurement tools
B&K Precision's 9800 series is both a programmable AC source and a measurement tool. These fully programmable linear AC sources deliver a maximum of 1,500 VA through the universal line output terminals on the front and the output connector on the rear. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows VRMS, IRMS, IPEAK, frequency, power factor (PF), apparent power, true power, and elapsed output time. The AC source provides a power line disturbance (PLD) simulator, list mode, and sweep mode for simulation of common power grid faults, and disturbances. A built-in dimmer function is also available for testing motors and LEDs. The 9800 series of AC power source is suitable for evaluating transformers, TRIACs, SCRs, and passive components as well as production, R&D, service, and pre-compliance testing.
Features
- 0 to 300 V, low distortion AC power source with models delivering a maximum of 1,500 VA, 12 ARMS / 48 APEAK
- Output frequency adjustable from 45 Hz to 500 Hz
- Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 to 300 V
- Displays VRMS, IRMS, IPEAK, frequency, PF, apparent power, true power, and elapsed output time
- Adjustable phase angle control
- Built-in PLD and dimmer simulation
- Voltage and frequency sweep mode
- Downloadable LabVIEW driver, and soft panel software for remote control
- Standard USB (USBTMC-compliant), RS232, LAN, and GPIB (9803 and 9805 only) interfaces
- Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28
9800 Series Programmable AC Power Sources
| Image | Manufacturer Part Number | Description | Current - Output | Features | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9801 | AC POWER SOURCE 300VA | 0 ~ 3A | Memory, Programmable, LAN, RS232, and USB Interface | - | 87 - Immediate | $2,015.52 | View Details |
![]() | ![]() | 9803 | AC POWER SOURCE 750 VA | 0 ~ 6A | Memory, Programmable, GPIB, LAN, RS232, and USB Interface | - | 7 - Immediate | $3,297.45 | View Details |
![]() | ![]() | 9805 | AC POWER SOURCE 1500 VA | 0 ~ 12A | Memory, Programmable, GPIB, LAN, RS232, and USB Interface | - | 9 - Immediate | $5,112.90 | View Details |
![]() | ![]() | 9803B | AC PWR SOURCE 750VA NO GBIP | 0 ~ 6A | Memory, Programmable, LAN, RS232, and USB Interface | - | 0 - Immediate | $2,960.31 | View Details |
![]() | ![]() | 9805B | AC PWR SOURCE 1500VA NO GPIB | 0 ~ 12A | Memory, Programmable, LAN, RS232, and USB Interface | - | 0 - Immediate | See Page for Pricing | View Details |