891 Bench LCR Component Tester

B&K Precision's 891 bench LCR component tester enhances productivity by providing remote control capabilities

Image of B and K Precision's 891 Bench LCR Component TesterB&K Precision's 891 bench LCR meter is capable of measuring inductors, capacitors, and resistors at DC or from 20 Hz to 300 kHz. The instrument's compact 2U half-rack form factor is suitable for the bench or rack mount installation. A large 4.3 inch color display with all important parameters and measurements visible on one screen makes this meter easy to operate.

The instrument's convenient bin sorting function and frequency sweep function enables quick sorting and characterization of components. Standard USB, GPIB, and LAN interfaces enhance productivity by providing remote control capabilities to perform daily operations in production, quality control, and laboratory environments.

Features
  • Measurement parameters: L, C, R, Z, G, B, Y, D, Q, θ, DCR
  • 0.05% best impedance accuracy
  • Fully adjustable test frequency from 20 Hz to 300 kHz with 4-digit resolution
  • 0.5 VRMS and 1 VRMS selectable test levels
  • Adjustable measurement speed for fast readout or better accuracy
  • 300-point linear and logarithmic sweep function
  • Bin sorting function (nine primary, one secondary, and one out-of-spec bin)
  • Save/recall up to 100 setups (10 internal) including 1000 measurements and screenshots
  • Standard USB (Virtual COM), GPIB, and LAN interface for remote control

891 Bench LCR Component Tester

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LCR METER TESTING COMPONENTS891LCR METER TESTING COMPONENTS84 - Immediate$1,507.94View Details

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TEST LEAD BNC TO KELVINTL 889ATEST LEAD BNC TO KELVIN0 - Immediate$145.50View Details
RACK MOUNT KIT FOR 8500B 8600/BIT-E151RACK MOUNT KIT FOR 8500B 8600/B117 - Immediate$77.81View Details
4-TERMINAL LOW PROFILE TEST FIXTTL89F24-TERMINAL LOW PROFILE TEST FIXT1 - Immediate$137.09View Details
KELVIN CLIP TEST FIXTURE FOR BENTL89K1KELVIN CLIP TEST FIXTURE FOR BEN36 - Immediate$82.99View Details
SMD TEST FIXTURETL89S1SMD TEST FIXTURE16 - Immediate$496.47View Details
TRANSFORMER TEST FIXTURE FOR 894TL89T1TRANSFORMER TEST FIXTURE FOR 8944 - Immediate$117.82View Details
BRASS SHORTING BARTLBSBBRASS SHORTING BAR2 - Immediate$12.44View Details
Published: 2018-01-17