KG3 Series Contactors

B&J USA's contactors feature a compact frame enabling easy installation and saving space in electrical panels

Image of B&J USA's KG3 Series ContactorsB&J USA's KG3 series contactors by Benedict GmbH boast a wide range of features. The compact frame size allows for easy installation and saves valuable space in electrical panels. The special low-wattage coils allow the user to switch contactors directly from the PLC, removing the need for interposing relays. For added protection to upstream components, the KG3 contactor comes equipped with an integrated coil suppressor.

The KG3 range is designed to operate in demanding environments while maintaining full horsepower ratings of up to +90°C. Other reliability traits such as the ability to withstand vibration, high humidity, dust, and sand make the devices suitable for a wide range of industrial applications. The contactors have a quiet switching action, which is key for keeping equipment operating noises to a minimum.

Benedict GmbH's KG3 series contactors are a sensible choice for many applications, ensuring efficient and quiet electrical control. A range of accessories are also available for this series.

Features
  • Compact frame design
  • High ambient temperatures
  • Low coil consumption (inrush and holding)
  • Full range of accessories: aux contact blocks, interlocks, indicators, overloads, and more
  • Terminals are delivered in the open position
  • Integrated coil suppressor
  • High mechanical life
  • DIN-rail mountable
  • Available in contactor relay and power contactor models
Applications
  • Welding
  • Agriculture
  • Aviation equipment
  • Elevators and escalators
  • Material handling and conveying
  • Industrial control panels
  • Industrial ovens and chiller equipment

KG3 Series Contactors

ImageManufacturer Part NumberDescriptionContact FormContact Rating (Current)Switching VoltageAvailable QuantityPriceView Details
CONTACTOR 18A N/O AUX 24VDC COILKG3-18A10 24CONTACTOR 18A N/O AUX 24VDC COIL3PST-NO (3 Form A)18 A600V0See Page for PricingView Details
CONTACTOR 24A N/O AUX 24VDC COILKG3-32A00 24CONTACTOR 24A N/O AUX 24VDC COIL3PST-NO (3 Form A)32 A600V2 - Immediate$174.16View Details
CONTACTOR 40A 3P 24VDC COILKG3-40A00 24CONTACTOR 40A 3P 24VDC COIL3PST-NO (3 Form A)40 A600V, 690V3 - Immediate$198.89View Details
CONTACTOR RELAY 2NO+2NC 24VDCKG3-07A22 24CONTACTOR RELAY 2NO+2NC 24VDC4PST-2NO/2NC (2 Form A, 2 Form B)20 A600V1 - Immediate$81.33View Details
CONTACTOR 10A N/O AUX 24VDC COILKG3-10A10 24CONTACTOR 10A N/O AUX 24VDC COIL3PST-NO (3 Form A)10 A600V, 690V6 - Immediate$83.44View Details
CONTACTOR RELAY 4NC 24VDCKG3-07D04 24CONTACTOR RELAY 4NC 24VDC4PST-NC (4 Form B)10 A600V4 - Marketplace$210.47View Details
CONTACTOR RELAY 2NO+2NC 24VDCKG3-07D22 24CONTACTOR RELAY 2NO+2NC 24VDC4PST-2NO/2NC (2 Form A, 2 Form B)10 A600V0See Page for PricingView Details
CONTACTOR RELAY 4NO 24VDCKG3-07D40 24CONTACTOR RELAY 4NO 24VDC4PST-NO (4 Form A)10 A600V20 - Marketplace$210.47View Details
CONTACTOR RELAY 4NO 24VDCKG3-07A40 24CONTACTOR RELAY 4NO 24VDC4PST-NO (4 Form A)20 A600V6 - Marketplace$200.07View Details
CONTACTOR 18A N/C AUX 24VDC COILKG3-18A01 24CONTACTOR 18A N/C AUX 24VDC COIL3PST-NO (3 Form A)18 A600V21 - Marketplace$242.07View Details
CONTACTOR 24A 3P 24VDC COILKG3-24A00 24CONTACTOR 24A 3P 24VDC COIL3PST-NO (3 Form A)24 A600V2 - Marketplace$276.84View Details
CONTACTOR 22A AC3 4P 4N/O 24DC CKG3-22A00-40 24CONTACTOR 22A AC3 4P 4N/O 24DC C4PST-NO (4 Form A)22 A600V, 690V11 - Marketplace$312.47View Details

Accessories

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
SUPRESSOR UNIT COIL 48-127VRC-K3NW 110SUPRESSOR UNIT COIL 48-127VSuppressorK3 Series Contactors3000 - Marketplace$10.69View Details
SUPRESSOR UNIT COIL 110-230VRC-K3NW 230SUPRESSOR UNIT COIL 110-230VSuppressorK3 Series Contactors1336 - Marketplace$10.69View Details
REVERSING KIT K3-10 TO K3-24 CONK3NW-VB10REVERSING KIT K3-10 TO K3-24 CONReversing Conductor kitK3-10 to K3-22 Contactors165 - Marketplace$42.89View Details
REVERSING KIT K3-24 TO K3-40 CONK3W-VB24REVERSING KIT K3-24 TO K3-40 CONReversing Conductor kitK3-24 to K3-40 Contactors82 - Marketplace$54.12View Details
AUX 1N/O SNAP-ON 10A UL 600VHN10AUX 1N/O SNAP-ON 10A UL 600VAuxiliary Contact BlockK(G)3-07 to K3-115 Contactors20 - Immediate$8.89View Details
AUX 1N/C SNAP-ON 10A UL 600VHN01AUX 1N/C SNAP-ON 10A UL 600VAuxiliary Contact BlockK(G)3-07 to K3-115 Contactors49 - Immediate$8.89View Details
AUX 1N/O EM SNAP-ON 10A UL 600VHN10UAUX 1N/O EM SNAP-ON 10A UL 600VAuxiliary Contact BlockK(G)3-07 to K3-115 Contactors53 - Marketplace$11.32View Details
AUX 1N/C LB SNAP-ON 10A UL 600VHN01UAUX 1N/C LB SNAP-ON 10A UL 600VAuxiliary Contact BlockK(G)3-07 to K3-115 Contactors19 - Marketplace$11.32View Details
Published: 2023-10-27