DC Series Deep Channel Card Guides
Bivar offers DC series deep channel card guides featuring stainless steel channel inserts
Bivar's DC series deep channel card guides for 1/16th, 3/32nd and 1/8th PCBs are rigid, strong and economical, and meet a wide variety of PCB slot entry applications. The DC series deep channel card guides are designed for quick installation,with effective retention and do not require any special tools or fixtures for installation.
Features and Benefits
- 21 standard lengths from 2-1/2" to 8" in 1/2 increments
- Three channel widths from 1/16th, 3/32nd and 1/8th PCBs
- Deep channel (0.200") for severe duty, high shock and vibration environments
- Precision molded from 94V-0 UL-rated materials from rigidity, strength and heat resistance
- Stainless steel conductive inserts available for all sizes
- Tapered guide entry on pylons allow for easy PCB insertion
- Recommended panel thickness: 0.047" - 0.090" (1.2 mm - 2.3 mm)
- Slotting or elongating of the second and third mounting hold is required to allow for length variations and to provide for easier assembly
- Material: high-quality, precision-molded nylon 6/6, flammability characteristic of UL 94V-0
Applications
- For use with system with standardized subracks, that consist of series of slotted cards, which plug into mating connectors on the backplane
- Ideally suited for use in computer, datacom, and telecom applications such as custom enclosures, switches, and blade servers
- Suitable for use in factory equipment, industrial controls, and defense and military applications
- Conforms to eurocard design format
DC Series Parts
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | |||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DC-450 | CARD GUIDE DEEP 4.5X0.08" BLK | 1/16" (1.6mm) Thick PC Boards | 46355 - Immediate | View Details | |
![]() | ![]() | DC-600 | CARD GUIDE DEEP 6X0.08" BLK | 1/16" (1.6mm) Thick PC Boards | 10222 - Immediate | View Details | |
![]() | ![]() | DC-800-102 | CARD GUIDE DEEP 8X0.102" BLK | 3/32" (2.4mm) Thick PC Boards | 11947 - Immediate | View Details | |
![]() | ![]() | DC-800-130 | CARD GUIDE DEEP 8X0.132" BLK | 1/8" (3.2mm) Thick PC Boards | 7740 - Immediate | View Details | |
![]() | ![]() | DC-450-102 | CARD GUIDE DEEP 4.5X0.102" BLK | 3/32" (2.4mm) Thick PC Boards | 97263 - Immediate | View Details | |
![]() | ![]() | DC-800 | CARD GUIDE DEEP 8.0" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 8002 - Immediate | View Details | |
![]() | ![]() | DC-400-102 | CARD GUIDE DEEP 4.0" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 202 - Immediate | View Details | |
![]() | ![]() | DC-600-102 | CARD GUIDE DEEP 6.0" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 9942 - Immediate | View Details | |
![]() | ![]() | DC-250 | CARD GUIDE DEEP 2.5" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 5943 - Immediate | View Details | |
![]() | ![]() | DC-700-102-CI | CARD GUIDE INSERT 7.0" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 200 - Immediate | View Details | |
![]() | ![]() | DC-500-102 | CARD GUIDE DEEP 5.0" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 75 - Immediate | View Details | |
![]() | ![]() | DC-700-102 | CARD GUIDE DEEP 7.0" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 100 - Immediate | View Details | |
![]() | ![]() | DC-450-130 | CARD GUIDE DEEP 4.5" 0.132" BK | 1/8" (3.2mm) Thick PC Boards | 91 - Immediate | View Details | |
![]() | ![]() | DC-650-102 | CARD GUIDE DEEP 6.5" 0.102" BK | 3/32" (2.4mm) Thick PC Boards | 96 - Immediate | View Details | |
![]() | ![]() | DC-750 | CARD GUIDE DEEP 7.5" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 100 - Immediate | View Details | |
![]() | ![]() | DC-400-CI | CARD GUIDE INSERT 4.0" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 100 - Immediate | View Details | |
![]() | ![]() | DC-400 | CARD GUIDE DEEP 4.0" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 0 - Immediate | View Details | |
![]() | ![]() | DC-600-130 | CARD GUIDE DEEP 6.0" 0.132" BK | 1/8" (3.2mm) Thick PC Boards | 0 - Immediate | View Details | |
![]() | ![]() | DC-500 | CARD GUIDE DEEP 5.0" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 0 - Immediate | View Details | |
![]() | ![]() | DC-550 | CARD GUIDE DEEP 5.5" 0.08" BK | 1/16" (1.6mm) Thick PC Boards | 0 - Immediate | View Details |