PPT2A Series Acrylic Polymide Tape

Bertech’s tapes are designed for high-temperature applications where a thin insulated material is needed

Image of Bertech PPT2A Series Acrylic Polymide TapeBertech’s 3.5 mil acrylic polyimide tapes are made of 2-mil-thick polyimide film with 1.5-mil-thick acrylic adhesive. These tapes are designed for high-temperature applications where a thin insulated material is required. They are widely used in electronic assembly during the wave soldering process as masking tape and are packaged as 36-yard-long rolls.

Features
  • Operating temperature range: up to +311°F
  • Dielectric strength: 11,000 V/mil
  • Thickness: 3.5 mil total
  • Low outgassing
  • RoHS compliant
Applications
  • Masking of components during wave soldering
  • High temperature masking during powder coating applications
  • Manufacturing:
    • Auto
    • Aerospace
    • Capacitors
    • EV
    • Electronics
    • Transformers
    • Wrapping coils

PPT2A Series Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE MASKING AMBER 1"X36YDSPPT2A-1TAPE MASKING AMBER 1"X36YDS3 - Immediate$27.62View Details
Published: 2023-07-10