KPTLS Series ESD Anti-Static Kapton® Polyimide Tapes
Bertech's tapes are made from Kapton film with a silicone adhesive that leaves no residue when removed
Bertech's KPTLS series ESD anti-static Kapton tapes are made of 1 Mil thick Polyimide film backed by a 1 Mil silicone adhesive. They are designed to eliminate static charge during unwinding and removal of the tape. The silicone adhesive leaves no residue.
The total thickness of this product is 2 Mil. These anti-static tapes can withstand temperatures up to +260°C (+500°F). The color is amber and is available in 36-yard rolls. Custom sizes are available. Kapton is a registered trademark of E.I. du Pont de Nemours and Company.
- Operating temperature range: up to +500°F
- Light semi-transparent amber color
- Large variety of sizes in stock and custom cut sizes are available
- Thin and conformable that helps to mask uneven surfaces
- RoHS compliant
- Masking of components during the wave soldering process
- High-temperature masking during powder coating
- Manufacturing of automotive, aerospace, electronics, photonics, and solar panels
KPTLS Series ESD Anti-Static Kapton® Polyimide Tapes
| Image | Manufacturer Part Number | Description | Length | Temperature Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KPTLS-2 | TAPE MASKING AMBER 2"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 26 - Immediate 100 - Factory Stock | $109.80 | View Details |
![]() | ![]() | KPTLS-3 | TAPE MASKING AMBER 3"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 0 - Immediate 100 - Factory Stock | $158.05 | View Details |
![]() | ![]() | KPTLS-4 | TAPE MASKING AMBER 4"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 0 - Immediate 100 - Factory Stock | $202.41 | View Details |
![]() | ![]() | KPTLS-1/8 | TAPE MASKING AMBER 1/8"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 22 - Immediate 100 - Factory Stock | $14.65 | View Details |
![]() | ![]() | KPTLS-1/4 | TAPE MASKING AMBER 1/4"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 99 - Immediate 100 - Factory Stock | $16.92 | View Details |
![]() | ![]() | KPTLS-3/8 | TAPE MASKING AMBER 3/8"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 78 - Immediate 100 - Factory Stock | $24.28 | View Details |
![]() | ![]() | KPTLS-1/2 | TAPE MASKING AMBER 1/2"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 86 - Immediate 100 - Factory Stock | $31.37 | View Details |
![]() | ![]() | KPTLS-3/4 | TAPE MASKING AMBER 3/4"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 31 - Immediate 100 - Factory Stock | $43.86 | View Details |
![]() | ![]() | KPTLS-1 | TAPE MASKING AMBER 1"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 30 - Immediate 100 - Factory Stock | $56.75 | View Details |
![]() | ![]() | KPTLS-1 1/2 | TAPE MASKING AMBER 1 1/2"X36YDS | 108' (32.9m) 36 yds | 500°F (260°C) Max | 0 - Immediate | $83.70 | View Details |