Double-Sided Polyimide Tapes
Bertech’s polyimide film tapes have silicone adhesive on both sides and high dielectric strength
Bertech's double-sided polyimide tapes are made of 1 mil polyimide film with 1.5 mil of silicone adhesive coating on each side. These tapes offer excellent electrical and thermal insulation performance and have high dielectric strength. These tapes offer outstanding thermal endurance with excellent puncture and tear resistance.
- Offers operating temperature range up to +500°F
- Light semi-transparent amber color
- Large variety of widths from 1/4” to 4” are available
- Custom sizes are available upon request
- Dielectric strength: 6,200 V
- RoHS compliant
- Low outgassing
- Masking of components during wave soldering process
- High-temperature masking during powder coating applications
- Auto, aerospace, capacitor, EV, electronics, transformer manufacturing, and wrapping coils
Double-Sided Polyimide Tapes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PPTDE-1 | TAPE DBL SIDED AMBER 1"X36YDS | 40 - Immediate 100 - Factory Stock | $59.65 | View Details |
![]() | ![]() | PPTDE-1/8 | TAPE DBL SIDED AMBER 1/8"X36YDS | 92 - Immediate 100 - Factory Stock | $18.31 | View Details |
![]() | ![]() | PPTDE-3/4 | TAPE DBL SIDED AMBER 3/4"X36YDS | 17 - Immediate 100 - Factory Stock | $45.21 | View Details |
![]() | ![]() | PPTDE-4 | TAPE DBL SIDED AMBER 4"X36YDS | 13 - Immediate 100 - Factory Stock | $202.03 | View Details |
![]() | ![]() | PPTDE-1/4 | TAPE DBL SIDED AMBER 1/4"X36YDS | 40 - Immediate 100 - Factory Stock | $20.15 | View Details |
![]() | ![]() | PPTDE-2 | TAPE DBL SIDED AMBER 2"X36YDS | 19 - Immediate 100 - Factory Stock | $111.91 | View Details |
![]() | ![]() | PPTDE-3 | TAPE DBL SIDED AMBER 3"X36YDS | 3 - Immediate 100 - Factory Stock | $156.93 | View Details |
![]() | ![]() | PPTDE-1/2 | TAPE DBL SIDED AMBER 1/2"X36YDS | 148 - Immediate 100 - Factory Stock | $37.41 | View Details |
![]() | ![]() | PPTDE-3/8 | TAPE DBL SIDED AMBER 3/8"X36YDS | 17 - Immediate 100 - Factory Stock | $29.61 | View Details |
![]() | ![]() | PPTDE-1 1/2 | TAPE DBL SIDED AMBER 1 1/2"X36YD | 13 - Immediate 100 - Factory Stock | $93.74 | View Details |