SpaceMaker Electronic Cables

Belden presents tough electronic cables with smaller diameter and more flexible design

Image of Belden SpaceMaker Electronic CablesBelden’s SpaceMaker series of electronic cables delivers expected toughness, but with a smaller diameter and more flexible design. Let the compact design of SpaceMaker cables provide a space-saving solution when space is at a premium.

Features Applications
  • Up to 52% reduced cable area compared to industry standard electronic cables
  • Up to 74% tighter bend radius compared to industry standard electronic cables
  • Increased cable life with 1 million flex life cycles
  • Increased flex life for use in moving environments
  • Backed by Belden’s 10-year industry leading warranty
  • Suitable for use in NFPA 79 applications
  • Internal machine wiring
  • Control cabinet wiring where space is constrained
  • Product lines with machines that require precise movements
  • Device-to-device wiring, connecting sensors, encoders, push-buttons, actuators, and more

SpaceMaker Electronic Cables

ImageManufacturer Part NumberDescriptionWire GaugeConductor StrandConductor MaterialAvailable QuantityPriceView Details
CABLE 2COND 18AWG GRAY9740MN 008100CABLE 2COND 18AWG GRAY18 AWG41/34Copper, Tinned1500 - Immediate$1.11View Details
CABLE 15COND 18AWG GRAY8468MN 008100CABLE 15COND 18AWG GRAY18 AWG41/34Copper, Tinned0 - Immediate$6.34View Details
CABLE 2COND 20AWG GRAY8205MN 008100CABLE 2COND 20AWG GRAY20 AWG26/34Copper, Tinned3400 - Immediate$0.85View Details
CABLE 2COND 22AWG GRAY8442MN 008100CABLE 2COND 22AWG GRAY22 AWG19/34Copper, Tinned1500 - Immediate$0.67View Details
CABLE 15COND 22AWG GRAY8458MN 008100CABLE 15COND 22AWG GRAY22 AWG19/34Copper, Tinned1900 - Immediate$3.90View Details
CABLE 2COND 18AWG GRAY SHLD 100'8760MN 008100CABLE 2COND 18AWG GRAY SHLD 100'18 AWG41/34Copper, Tinned108 - Immediate$129.81View Details
CABLE 2COND 20AWG GRAY SHLD8762MN 008100CABLE 2COND 20AWG GRAY SHLD20 AWG26/34Copper, Tinned200 - Immediate
100 - Factory Stock
$1.32View Details
CABLE 2COND 22AWG GRAY SHLD 100'8761MN 008100CABLE 2COND 22AWG GRAY SHLD 100'22 AWG19/34Copper, Tinned26 - Immediate$107.71View Details
Published: 2017-05-15