SDM50-UD Series Medical Desktop AC/DC Power Supplies
Bel Power Solutions AC/DC power supplies provide customers with global solutions for medical, dental, and home healthcare equipment
The Bel Power Solutions SDM50-UD series of compact medical desktop AC/DC power supplies has a C8 inlet and is certified to the medical IEC 60601 safety standard. This series features overcurrent, overvoltage, and short-circuit protection, as well as 2xMOPP compliance. These medical power supplies help to provide customers with global solutions for medical, dental, and home healthcare equipment.
- Up to 50 W continuous power
- Meets DoE Level VI efficiency
- Universal input voltage range
- Compact size
- No-load power consumption: <0.1 W
- Overcurrent, overvoltage, and short-circuit protections
- 2xMOPP compliance
- UL/cUL and TUV (60601-1) safety approvals
- LED indicator
- Custom designs available
- Medical
- Dental
- Home healthcare
SDM50-UD Series Medical Desktop AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDM50-24-UD-P6 | AC-DC, 24 VDC, 2.08 A, SW, C8 DE | 560 - Immediate | $26.36 | View Details |
![]() | ![]() | SDM50-12-UD-P5 | AC-DC, 12 VDC, 4.16 A, SW, C8 DE | 44 - Immediate | $28.38 | View Details |
![]() | ![]() | SDM50-15-UD-P5 | AC-DC, 15 VDC, 3.33 A, SW, C8 DE | 52 - Immediate | $28.38 | View Details |
![]() | ![]() | SDM50-18-UD-P5 | AC-DC, 18 VDC, 3.15 A, SW, C8 DE | 71 - Immediate | $29.65 | View Details |
![]() | ![]() | SDM50-24-UDW-P5 | AC-DC, 24 VDC, 2.08 A, SW, C8 DE | 0 - Immediate | $17.67 | View Details |
![]() | ![]() | SDM50-24-UDW-P5R | AC-DC, 24 VDC, 2.08 A, SW, C8 DE | 0 - Immediate | $17.67 | View Details |
![]() | ![]() | SDM50-24-UDW-P6 | AC-DC, 24 VDC, 2.08 A, SW, C8 DE | 0 - Immediate | $17.67 | View Details |
![]() | ![]() | SDM50-24-UDW-P6R | AC-DC, 24 VDC, 2.08 A, SW, C8 DE | 0 - Immediate | $17.67 | View Details |
![]() | ![]() | SDM50-48-UDW-P5R | AC-DC, 48 VDC, 1.04 A, SW, C8 DE | 0 - Immediate | $18.36 | View Details |
![]() | ![]() | SDM50-48-UDW-P5 | AC-DC, 48 VDC, 1.04 A, SW, C8 DE | 0 - Immediate | $18.36 | View Details |
![]() | ![]() | SDM50-48-UDW-P6R | AC-DC, 48 VDC, 1.04 A, SW, C8 DE | 0 - Immediate | $18.36 | View Details |
![]() | ![]() | SDM50-48-UDW-P6 | AC-DC, 48 VDC, 1.04 A, SW, C8 DE | 0 - Immediate | $18.36 | View Details |
![]() | ![]() | SDM50-15-UDW-P6 | AC-DC, 15 VDC, 3.33 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |
![]() | ![]() | SDM50-12-UDW-P6R | AC-DC, 12 VDC, 4.16 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |
![]() | ![]() | SDM50-12-UDW-P5R | AC-DC, 12 VDC, 4.16 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |
![]() | ![]() | SDM50-15-UDW-P6R | AC-DC, 15 VDC, 3.33 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |
![]() | ![]() | SDM50-12-UDW-P6 | AC-DC, 12 VDC, 4.16 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |
![]() | ![]() | SDM50-15-UDW-P5 | AC-DC, 15 VDC, 3.33 A, SW, C8 DE | 0 - Immediate | $19.15 | View Details |