Front End Titanium Efficiency Power Supplies
Bel's power supplies feature titanium efficiency and high-power density for server, storage, and networking applications
Bel’s TEC series power supplies offer titanium-level efficiency (up to 96%) for server, storage, and networking applications. These common redundant power supplies (CRPS) convert standard AC mains power or high-voltage DC bus voltages (HVDC) into a main output of 12 VDC for powering systems using distributed power architectures. The first models available in the TEC series are the AC versions rated at 1,600 W, 2,200 W, 2,400 W, and 2,600 W output power and offering overvoltage, overtemperature, overcurrent, overpower, and short-circuit protection. These power supplies operate as a single supply or N+1 parallel configuration. They utilize a full digital control architecture for greater efficiency, control, and functionality. They also meet international safety standards and display the CE-mark for the European low-voltage directive (LVD).
- 80 plus titanium efficiency
- Output power up to 1,600, 2,200, 2,400, or 2,600 W
- Input voltage 90 VAC to 264 VAC / 180 VDC to 300 VDC
- Output voltage 12.2 VDC (+12.2 VSB)
- Efficiency up to 96%
- Intel CRPS form factor
- N+1 redundancy, cold redundancy, and internal OR-ing
- Black box recorder, bootloader
- Clockwise and counter-clockwise fan rotation
- Supports power management Bus communication protocol
- Networking switches, routers, and servers
- Telecommunications
Front End Titanium Efficiency Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Isolation | Efficiency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TEC2200-12-074NA | AC/DC CONVERTER 12V 2136W | 3 kV | 96% | 20 - Immediate | $532.00 | View Details |
![]() | ![]() | TEC2401-12-074NA | AC/DC CONVERTER 12V 2340W | 3 kV | 96% | 101 - Immediate | $536.64 | View Details |
![]() | ![]() | TEC2600-12-074NA | AC/DC CONVERTER 12V 2556W | 3 kV | 96% | 73 - Immediate | $623.92 | View Details |