180 W ABC/MBC Series Power Supplies
Bel Power Solutions' ABC180 and MBC180 provide 180 W in a low profile 2.00" x 4.00" x 0.75" package
Bel Power Solutions’ ABC180 and MBC180 series of ultra-low profile open frame power supplies feature a wide universal AC input range of 80 VAC to 264 VAC, offering up to 180 W of output power with 13 CFM, or up to 120 W with convection cooling in a compact footprint with a variety of isolated single output voltages. The high efficiency and high power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products. These power supplies are ideal for a broad range of telecom, Datacom, industrial equipment, and other applications.
| Features | ||
|
|
ABC180 Series - Industrial / ITE
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABC180-1024L | AC/DC CONVERTER 24V 120W | 0 - Immediate | $80.06 | View Details |
![]() | ![]() | ABC180-1048L | AC/DC CONVERTER 48V 120W | 7 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1012L | AC/DC CONVERTER 12V 120W | 10 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1015L | AC/DC CONVERTER 15V 120W | 22 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1T12L | AC/DC CONVERTER 12V 120W | 0 - Immediate | $80.06 | View Details |
![]() | ![]() | ABC180-1T15L | AC/DC CONVERTER 15V 120W | 23 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1T24L | AC/DC CONVERTER 24V 120W | 1 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1T48L | AC/DC CONVERTER 48V 120W | 6 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1030L | AC/DC CONVERTER 30V 120W | 15 - Immediate | $64.98 | View Details |
![]() | ![]() | ABC180-1058L | AC/DC CONVERTER 58V 120W | 0 - Immediate | $80.06 | View Details |