GBP | USD

SMT 0603 Size PPTC Resettable Fuses - 0ZCM Series

Bel Fuse expands their PPTC portfolio with the SMD 0603 package size 0ZCM series fuses

Image of Bel Fuse's SMT 0603 Size PPTC Resettable Fuses – 0ZCM SeriesBel Fuse's PPTC portfolio of resettable fuses grows with the SMD 0603 package size 0ZCM series. This series features excellent temperature range of -40°C to +85°C and meets Bel's automotive qualification test plan for AEC-Q compliancy.

Features
  • Fast trip time
  • Low DCR resistance
  • Meets Bel automotive qualification, based on their internal AEC-Q test plan
  • Voltage range: 9 V to 60 V (per table)
  • Temperature range: -40°C to +85°C

0ZCM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PTC RESET FUSE 60V 10MA 06030ZCM0001FF2GPTC RESET FUSE 60V 10MA 06035180 - ImmediateView Details
PTC RESET FUSE 60V 20MA 06030ZCM0002FF2GPTC RESET FUSE 60V 20MA 06030View Details
PTC RESET FUSE 30V 30MA 06030ZCM0003FF2GPTC RESET FUSE 30V 30MA 06033598 - ImmediateView Details
PTC RESET FUSE 24V 40MA 06030ZCM0004FF2GPTC RESET FUSE 24V 40MA 06034891 - ImmediateView Details
PTC RESET FUSE 15V 50MA 06030ZCM0005FF2GPTC RESET FUSE 15V 50MA 0603247983 - ImmediateView Details
Published: 2019-10-09