Radial Lead Micro Fuses – RSTA Series

Bel Fuse’s micro fuses have a wide operating temperature range and a high voltage rating

Image of Bel Fuse Radial Lead Micro Fuses – RSTA SeriesBel Fuse's RSTA series are AEC-Q-compliant, radial lead, subminiature, time-lag fuses with a high voltage rating. They feature a 250 VAC/63 VDC voltage rating, 1 A to 10 A current rating, and an operating temperature range of -55°C to +125°C. They are approved and comply with IEC 60127-3, standard sheet 4. These fuses provide individual protection for components or internal circuits for power supplies, battery chargers, consumer electronics, and industrial controllers.

Features
  • Time-lag type
  • Wide operating temperature range
  • AEC-Q compliant
  • Rectangular body with 5 mm pin spacing
  • Bulk and ammo packs available
  • 94V-0 thermoplastic housing
  • RoHS6-compliant
  • Pb-free
  • Halogen-free
Applications
  • Power supplies
  • Battery chargers
  • Consumer electronics
  • Adapters
  • Industrial controllers

RSTA Series Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MT 8A 277VAC 63VDC RADRSTA 8-AMMOFUSE BRD MT 8A 277VAC 63VDC RAD928 - Immediate$0.40View Details
FUSE BRD MT 4A 250VAC 63VDC RADRSTA 4 BULKFUSE BRD MT 4A 250VAC 63VDC RAD0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 2A 250VAC 63VDC RADRSTA 2 BULKFUSE BRD MT 2A 250VAC 63VDC RAD1 - Immediate$0.15View Details
FUSE BRD MNT 3.15A 250VAC 63VDCRSTA 3.15-AMMOFUSE BRD MNT 3.15A 250VAC 63VDC5 - Immediate$0.37View Details
FUSE BRD MT 2A 250VAC 63VDC RADRSTA 2-AMMOFUSE BRD MT 2A 250VAC 63VDC RAD0 - Immediate$0.06View Details
FUSE BRD MNT 2.5A 250VAC 63VDCRSTA 2.5-AMMOFUSE BRD MNT 2.5A 250VAC 63VDC15136 - Immediate$0.37View Details
FUSE BRD MNT 6.3A 250VAC 63VDCRSTA 6.3 BULKFUSE BRD MNT 6.3A 250VAC 63VDC2 - Immediate$0.25View Details
FUSE BRD MT 1A 250VAC 63VDC RADRSTA 1-AMMOFUSE BRD MT 1A 250VAC 63VDC RAD115681 - Immediate$0.37View Details
FUSE BRD MNT 1.6A 250VAC 63VDCRSTA 1.6-AMMOFUSE BRD MNT 1.6A 250VAC 63VDC0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 1A 250VAC 63VDC RADRSTA 1-BULK SHORTFUSE BRD MT 1A 250VAC 63VDC RAD0 - ImmediateSee Page for PricingView Details
FUSE BRD MNT 1.25A 250VAC 63VDCRSTA 1.25 BULKFUSE BRD MNT 1.25A 250VAC 63VDC0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 1A 250VAC 63VDC RADRSTA 1 BULKFUSE BRD MT 1A 250VAC 63VDC RAD0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 4A 250VAC 63VDC RADRSTA 4-AMMOFUSE BRD MT 4A 250VAC 63VDC RAD273 - Immediate$0.37View Details
FUSE BRD MNT 3.15A 250VAC 63VDCRSTA 3.15 BULKFUSE BRD MNT 3.15A 250VAC 63VDC0 - ImmediateSee Page for PricingView Details
FUSE BRD MT 5A 250VAC 63VDC RADRSTA 5 BULKFUSE BRD MT 5A 250VAC 63VDC RAD20701 - Immediate$0.16View Details
FUSE BRD MNT 6.3A 250VAC 63VDCRSTA 6.3-AMMOFUSE BRD MNT 6.3A 250VAC 63VDC0 - Immediate$0.18View Details
FUSE BRD MNT 2.5A 250VAC 63VDCRSTA 2.5 BULKFUSE BRD MNT 2.5A 250VAC 63VDC47260 - Immediate$0.16View Details
FUSE BRD MT 4A 250VAC 63VDC RADRSTA 4-BULK SHORTFUSE BRD MT 4A 250VAC 63VDC RAD36 - Immediate$0.28View Details
FUSE BRD MNT 2.5A 250VAC 63VDCRSTA 2.5-BULK SHORTFUSE BRD MNT 2.5A 250VAC 63VDC791 - Immediate$0.29View Details
FUSE BRD MNT 3.15A 250VAC 63VDCRSTA 3.15-BULK SHORTFUSE BRD MNT 3.15A 250VAC 63VDC0 - ImmediateSee Page for PricingView Details
Updated: 2022-10-25
Published: 2014-12-29