High Voltage 600 VAC Time Delay 5 mm x 20 mm Fuses - 0ADKx Series

Bel Fuse - Circuit Protection's 0ADK series of fuses provide higher voltage ratings and interrupting ratings than standard 5 mm x 20 mm fuses

Image of Bel Fuse's High Voltage 600 VAC Time Delay 5 mm x 20 mm Fuses - 0ADKx Series Bel Fuse - Circuit Protection's 0ADK series of ceramic body, 5 mm x 20 mm size fuses are designed for circuit protection in both high-power AC and DC applications. They can safely interrupt fault currents up to 200 A at 600 VAC or 300 A at 500 VDC. The 0ADK series provides higher voltage ratings and interrupting ratings than standard 5 mm x 20 mm fuses.

Additional Resources: Circuit Protection Focus Catalog

Features
  • Time delay, high breaking capacity
  • Available in cartridge and pigtail axial lead forms
  • RoHS 2 compliant, halogen free, and lead free
Applications
  • Industrial power supplies
  • DC/DC modules
  • AC/DC modules
  • 3-phase power supplies
  • Uninterruptible power supplies and battery chargers

0ADKC Series Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACOperating TemperatureAvailable QuantityPriceView Details
FUSE CERM 500MA 600VAC 500VDC0ADKC0500-BEFUSE CERM 500MA 600VAC 500VDC600 V-55°C ~ 125°C0 - Immediate$1.90View Details
FUSE CERM 630MA 600VAC 500VDC0ADKC0630-BEFUSE CERM 630MA 600VAC 500VDC600 V-55°C ~ 125°C995 - Immediate$1.90View Details
FUSE CERM 800MA 600VAC 500VDC0ADKC0800-BEFUSE CERM 800MA 600VAC 500VDC600 V-55°C ~ 125°C149 - Immediate$1.90View Details
FUSE CERM 1A 600VAC 500VDC 5X200ADKC1000-BEFUSE CERM 1A 600VAC 500VDC 5X20600 V-55°C ~ 125°C11168 - Immediate$1.57View Details
FUSE CERM 1.25A 600VAC 500VDC0ADKC1250-BEFUSE CERM 1.25A 600VAC 500VDC600 V-55°C ~ 125°C7400 - Immediate$1.57View Details

0ADKP Series Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACOperating TemperatureAvailable QuantityPriceView Details
FUSE CERM 500MA 600VAC 500VDC0ADKP0500-REFUSE CERM 500MA 600VAC 500VDC600 V-55°C ~ 125°C716 - Immediate$2.19View Details
FUSE CERM 630MA 600VAC 500VDC0ADKP0630-REFUSE CERM 630MA 600VAC 500VDC600 V-55°C ~ 125°C0 - Immediate$0.93View Details
FUSE CERM 800MA 600VAC 500VDC0ADKP0800-REFUSE CERM 800MA 600VAC 500VDC600 V-55°C ~ 125°C0 - Immediate$2.19View Details
FUSE CERM 1A 600VAC 500VDC 5X200ADKP1000-REFUSE CERM 1A 600VAC 500VDC 5X20600 V-55°C ~ 125°C1143 - Immediate$1.81View Details
FUSE CERM 1.25A 600VAC 500VDC0ADKP1250-REFUSE CERM 1.25A 600VAC 500VDC600 V-55°C ~ 125°C623 - Immediate$1.81View Details
Published: 2017-11-20