2.5GBase-T MagJack™ Integrated Connector Modules (ICM)
Bel Fuse's MagJack™ ICM product line is compatible with Ethernet PHYs specifically designed for 2.5GBase-T
Bel Fuse's MagJack™ ICM product line is offering an upgrade to customers who want to double their speed and bandwidth to 2.5GBase-T and be compliant with NBASE-T and IEEE 802.3bz with minimal cost difference from their current 1GBase-T solution. Compatible with Ethernet PHYs specifically designed for 2.5GBase-T and will give new options for integration with industry-standard footprint and pin-out.
- Meets all IEEE 802.3 10/100Base-T through 2.5GBase-T electrical requirements
- Operates from 0°C to +70°C
- 100% hi-pot tested in production
- Comes with many different LED color combinations and options
- RoHS 6/6 compliant
- UL Recognized
- 30 micro-inches or 50 micro-inches of gold plated contacts as required by the TIA 1096/FCC 47, Part 68
- RJ45 plug-tab up for ease of use
- EMI spring tabs on the shield for enhanced EMI and ESD performance
- Lead-free wave-solder compatible
- Low density 2.5GBase-T Ethernet switches
- High bandwidth 2.5GBase-T network interface cards
- NBASE-T™ compliant products
- Industrial controls equipment
2.5GBase-T MagJack™ Integrated Connector Modules (ICM)
| Image | Manufacturer Part Number | Description | Applications | Mounting Type | Orientation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L829-1J1T-JM | CONN JACK 1PORT PCB | 2.5G Base-T, AutoMDIX | Board Edge, Through Hole | 90° Angle (Right) | 0 - Immediate | $4.64 | View Details |
![]() | ![]() | 0854-2X4R-JD-F | CONN JACK 8PORT PCB | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Board Edge, Through Hole | 90° Angle (Right) | 0 - Immediate | $40.52 | View Details |
![]() | ![]() | L836-121T-KD | CONN JACK 1PORT PCB | 2.5G Base-T | Through Hole | 90° Angle (Right) | 0 - Immediate | $4.80 | View Details |
![]() | ![]() | L8BJ-1K1T-KDE | CONN JACK 1PORT PCB | 2.5G Base-T | Through Hole | 90° Angle (Right) | 286 - Immediate | $5.14 | View Details |