Ethernet 100 W 1GBase-T Ganged 4-Port MagJack® ICM
Bel Magnetic Solutions' 4-pair power over Ethernet (PoE) ICM is ideal for LED lighting applications
Bel Magnetics Solutions' 1GBase-T 100 W, 4-pair PoE quad-port integrated connector module (ICM) is designed for users looking to upgrade their product performance for maximum power of 100 W, or 1 A over standard Ethernet cables. Users can implement 100 W PoE to basically double the amount of power their product can handle over any existing application while still operating at Gb Ethernet speeds. The ICM is backward compatible with existing Ethernet networks. The 100 W module is ideal for LED lighting applications at the switch side and lighting ballast side.
This ICM can transmit or receive up to 100 W of power per port over all four pairs within the Ethernet cable while maintaining the bandwidth of the Gb Ethernet signal. The module can be used as power source equipment (PSE) or a powered device (PD). The device is compatible with major 1GBase-T physical layer devices (PHYs), including current-mode and voltage-mode. The ICM is backward-compatible to slower speeds and lower powers as needed and use industry-standard footprints and pin-outs. The device complies with the requirements of NBASE-T and IEEE 802.3bz.
- 1GBase-T capable design:
- Compatible with 1GBase-T current-mode and voltage-mode PHYs
- 100 W PoE:
- Can be used on PoE products requiring > 60 W of power
- Industry-standard footprint and pin-out:
- Drop-in replacement for 1G products, no PCB changes needed
- Meets IEEE 802.3 10/100Base-T through 1GBase-T electrical requirements including RL, IL, hi-pot, and common-mode parameters
- Can carry 1,000 mA of current at 57 VDC continuous
- Operating temperature range: -40°C to +85°C
- 100% hi-pot tested in production
- Comes with many different LED color combinations/options
- RoHS 6/6 compliant
- UL recognized
- 30 microinches or 50 microinches gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
- RJ45 plug-tab up for ease of use
- Lead-free wave-solder compatible
- EMI-spring tabs on the shield for enhanced EMI and ESD performance
- High-power sourcing applications:
- Low-density 1GBase-T Ethernet switches requiring up to 100 W of 48 V power
- NBASE-T compliant products
- High-powered devices:
- LED lighting Ethernet cameras requiring > 60 W of power
- Base stations
- Large screen video display units
1GBase-T MagJack® ICM
| Image | Manufacturer Part Number | Description | Number of Rows | Applications | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0826-1X4T-HS-F | CONN JACK 4PORT PCB | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 129 - Immediate | $24.63 | View Details |