Ultra-Thin Ceramic Capacitors
KYOCERA AVX developed a new termination process that provides unbeatable flatness and repeatability
The Ultra-Thin (UT) series of ceramic capacitors is a new product offering from KYOCERA AVX. The UT series was designed to meet the stringent thickness requirements of our customers. KYOCERA AVX developed a new termination process (FCT - Fine Copper Termination) that provides unbeatable flatness and repeatability. The series includes products <0.35mm in height and is targeted for applications such as smart cards, memory modules, high density SIM cards, mobile phones, MP3 players, and embedded solutions.
Featuring a novel chemical termination system that allows very precise and highly repeatable termination thickness and dimensions, parts can be produced that measure just 0.3 mm high with a capacitance value of 10 nF and a voltage rating of up to 25 V. Operating temperature is -55 to 85°C. Insulation resistance is 100 000 MÙ minimum. ESL is 164 pH; ESR is 75.6 mÙ.
UT Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Operating Temperature | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UT023D103MAT2C | CAP CER 10000PF 25V X5R 0402 | 25V | -55°C ~ 85°C | 0 - Immediate | $0.24 | View Details |
![]() | ![]() | UT02YD103MAT2E | CAP CER 10000PF 16V X5R 0402 | 16V | -55°C ~ 85°C | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | UT02ZD223MAT2D | CAP CER 0.022UF 10V X5R 0402 | 10V | -55°C ~ 85°C | 0 - Immediate | $0.26 | View Details |
![]() | ![]() | UT026D103MAC2F | CAP CER 10000PF 6.3V X5R 0402 | 6.3V | -55°C ~ 85°C | 0 - Immediate | $0.27 | View Details |