F98-AS1 Fused Face-down Tantalum SMD

KYOCERA AVX introduces their F98-AS1 series tantalum caps

Image of Kyocera AVX's F98-AS1KYOCERA AVX has released the F98-AS1 series tantalum caps with fuse function, based on unique lead frameless face-down technology. These caps have higher capacitance in a smaller size because of packing larger tantalum anodes than conventional J-LEAD type fused caps. The 0805 (2012 metric) fused type is the smallest on the market for fused tantalum SMD devices, and the 0.9mm maximum height is the thinnest in the market. They protect from large inrush current by stable and reliable fuse activation at short-circuit failure. They also have low and flat impedance over a wide frequency range due to low ESL by lead-frameless structure.

Features
  • High volumetric efficiency
  • Fuse blows on failure current - failure mode: open circuit
  • Lower profile 0.9 mm maximum
  • Low failure rate 1%/1000 hours defined at 85°C and full rated voltage
  • RoHS-compatible
Applications
  • Industrial equipment - input/output line of DC/DC converter
  • Automotive electronics - input/output line of DC/DC converter
  • Mobile phone - safe for power lines

F98-AS1 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP TANT 22UF 20% 10V 0805F981A226MSAAS1CAP TANT 22UF 20% 10V 08050 - Immediate$0.98View Details
CAP TANT 33UF 20% 10V 0805F981A336MSAAS1CAP TANT 33UF 20% 10V 08050 - Immediate$0.56View Details
CAP TANT 10UF 20% 16V 0805F981C106MSAAS1CAP TANT 10UF 20% 16V 08050 - Immediate$1.13View Details
CAP TANT 1UF 20% 35V 0805F981V105MSAAS1CAP TANT 1UF 20% 35V 08050 - Immediate$0.52View Details
Published: 2015-07-17