SPZ-50E Stereo Zoom Microscope
Aven Tools’ SPZV-50E stereo zoom trinocular and binocular microscopes offer the best-in-class zoom ratio
Aven Tools' SPZV-50E stereo zoom trinocular and binocular microscopes offer the best-in-class zoom ratio with super sharp 3D images, wide field of view, and long working distance. The ESD safe coating is designed to meet the needs of applications in static sensitive environments. A 60 LED ring light with a dimmer control is built into the focus mount, which has coarse and fine focusing for precise control.
- ESD safe coating protects sensitive components from electrostatic discharges
- Superior optics and reliable mechanical components
- Magnification: 6.7x to 50x
- Magnification range with optional lenses: 6.7x to 200x
- High eye point of 17 mm for comfortable viewing, even for operators with eye glasses
- Large zoom ratio gives this microscope exceptional versatility
- Multi-coated optical components, free from chromatic and spherical aberration
- Crystal clear high resolution images
- Pole stand with built-in 60 LED illumination with intensity control and coarse and fine focus
- Large base: 220 mm x 284 mm
SPZ-50E Stereo Zoom Microscope
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 26800B-371-ESD | MICRO STEREO ZM 6.7X-50X W/LIGHT | 2 - Immediate | $2,581.29 | View Details |
![]() | ![]() | 26800B-376-ESD | MICRO STEREO ZM 6.7X-50X W/LIGHT | 1 - Immediate | $3,081.27 | View Details |